Parametric results for: 46114-2161 under Power/Mains Transformers

Filter Your Search

31 - 40 of 48,645 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
FD7-120
Triad Magnetics
$11.2100 Yes Yes Active 230 V 2.5 kV 120 V 500 mA SPLIT BOBBIN POWER TRANSFORMER POWER YES NO 2 1 DUAL 115V 56 VA CUL; UL CHASSIS MOUNT NO 57.15 mm 68.26 mm 46.04 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.65 Triad Magnetics
F8-24
Triad Magnetics
$19.9957 Yes Yes Active 115 V 2.5 kV 24 V 4 A SPLIT BOBBIN POWER TRANSFORMER POWER YES NO 115 V 1 1 SINGLE 115V 100 VA CUL; UL CHASSIS MOUNT NO 65.09 mm 77.79 mm 57.15 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.65 Triad Magnetics
86351
Murrelektronik GmbH
$40.4354 Yes Active 230/400 V 4 kV 230 V POWER TRANSFORMER NO NO 1 SINGLE 230/400V 250 VA CUL; UL 40 °C -20 °C CHASSIS MOUNT NO 108 mm 102 mm 96 mm MURRELEKTRONIK GMBH compliant EAR99 8504.31.40.65
FS24-045-C2
Triad Magnetics
$3.0991 Yes Yes Active 230 V 1.5 kV 12 V 90 mA 12 V SPLIT BOBBIN POWER TRANSFORMER NO NO 2 DUAL 115V 1.1 VA CUL; UL THROUGH HOLE MOUNTED NO 23.81 mm 34.93 mm 28.58 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics
260C
Hammond Manufacturing
$74.9402 Yes Active 500 V 2 A 6.3 V 85 mA POWER TRANSFORMER YES YES 3 DUAL 120V 65 VA CHASSIS MOUNT NO 66.548 mm 102.362 mm 67.31 mm HAMMOND MANUFACTURING CO LTD compliant EAR99 8504.31.40.65 Hammond Manufacturing
44049
Myrra
$3.2765 Yes Contact Manufacturer 6 V 167 mA POWER TRANSFORMER NO NO 1 SINGLE 230V 1 VA EN; UL 70 °C THROUGH HOLE MOUNTED NO 22.2 mm 32.6 mm 27.6 mm MYRRA SAS unknown EAR99 8504.31.40.35 MYRRA
FS36-65
Triad Magnetics
$6.4556 Yes Yes Active 230 V 1.5 kV 18 V 130 mA 18 V SPLIT BOBBIN POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 2.5 VA CUL; UL THROUGH HOLE MOUNTED NO 30.16 mm 34.93 mm 28.58 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.35 Triad Magnetics
VPP28-1060
Triad Magnetics
$11.5062 Yes Yes Active 230 V 4 kV 14 V 2.12 A 14 V POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 30 VA CSA; IEC; TUV; UL THROUGH HOLE MOUNTED NO 39.69 mm 66.68 mm 55.56 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics
FD8-48
Triad Magnetics
$20.7828 Yes Yes Active 230 V 2.5 kV 48 V 2 A SPLIT BOBBIN POWER TRANSFORMER POWER YES NO 2 1 DUAL 115V 100 VA CUL; UL CHASSIS MOUNT NO 65.09 mm 77.79 mm 57.15 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 8504.31.40.65
VPL14-360
Triad Magnetics
$7.7169 Yes Yes Active 230 V 3.5 kV 7 V 710 mA 7 V 710 mA POWER TRANSFORMER POWER NO NO 2 2 DUAL 115V 5 VA CE, CUL, TUV, UL CHASSIS MOUNT NO 36.5 mm 60.32 mm 36.5 mm TRIAD MAGNETICS compliant EAR99 8504.31.40.35 Triad Magnetics