Filter Your Search
41 - 50 of 48,278 results
|
VPP36-820
Triad Magnetics
|
$11.4399 | Yes | Yes | Active | 230 V | 4 kV | 18 V | 1.64 A | 18 V | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 30 VA | CSA; IEC; TUV; UL | THROUGH HOLE MOUNTED | NO | 39.69 mm | 66.68 mm | 55.56 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||
|
260A
Hammond Manufacturing
|
$65.0271 | Yes | Active | 400 V | 1 A | 6.3 V | 40 mA | POWER TRANSFORMER | YES | YES | 2 | DUAL 120V | 22 VA | CHASSIS MOUNT | NO | 50.8 mm | 82.55 mm | 50.8 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing | |||||||||||||
|
VPL24-400
Triad Magnetics
|
$8.9969 | Yes | Yes | Active | 230 V | 3.5 kV | 12 V | 820 mA | 12 V | 820 mA | POWER TRANSFORMER | POWER | NO | NO | 2 | DUAL 115V | 10 VA | CE, CUL, TUV, UL | CHASSIS MOUNT | NO | 44.45 mm | 71.42 mm | 44.45 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||||||
|
266L48
Hammond Manufacturing
|
$75.0906 | Yes | Active | 234 V | 2 kV | 24 V | 4 A | POWER TRANSFORMER | NO | NO | 2 | DUAL 117V | 96 VA | CSA; UL | CHASIS MOUNT | NO | 85.852 mm | 77.724 mm | 71.374 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | |||||||||||||
|
F3-24
Triad Magnetics
|
$4.6997 | Yes | Yes | Active | 115 V | 2.5 kV | 24 V | 100 mA | SPLIT BOBBIN POWER TRANSFORMER | POWER | YES | NO | 1 | 1 | SINGLE 115V | 2.4 VA | CUL; UL | CHASSIS MOUNT | NO | 30.16 mm | 41.28 mm | 26.99 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ROHS COMPLIANT | ||||||||
|
VPL16-1600
Triad Magnetics
|
$12.1660 | Yes | Yes | Active | 230 V | 3.5 kV | 8 V | 3.13 A | 8 V | 3.13 A | 50 Hz | 60 Hz | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 25 VA | CE, TUV | CHASSIS MOUNT | NO | 49.2 mm | 82.55 mm | 53.97 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||
|
VPL16-600
Triad Magnetics
|
$8.9969 | Yes | Yes | Active | 230 V | 3.5 kV | 8 V | 1.26 A | 8 V | 1.26 A | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 10 VA | CUL; CSA,TUV, UL | CHASSIS MOUNT | NO | 44.45 mm | 71.42 mm | 44.45 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||
|
VPL10-2500
Triad Magnetics
|
$9.7697 | Yes | Yes | Active | 230 V | 3.5 kV | 5 V | 5 A | 5 V | 5 A | POWER TRANSFORMER | POWER | NO | NO | 2 | 2 | DUAL 115V | 25 VA | CE, TUV | CHASSIS MOUNT | NO | 49.2 mm | 82.55 mm | 71.42 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | |||||||
|
44087
Myrra
|
$3.4899 | Yes | Contact Manufacturer | 12 V | 125 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 230V | 1.5 VA | EN; UL | 70 °C | THROUGH HOLE MOUNTED | NO | 24.3 mm | 32.6 mm | 27.6 mm | MYRRA SAS | unknown | MYRRA | |||||||||||||||
|
VPL20-250
Triad Magnetics
|
$7.6443 | Yes | Yes | Active | 230 V | 3.5 kV | 10 V | 500 mA | 10 V | 500 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 5 VA | CE; CUL; UL; TUV | CHASSIS MOUNT | NO | 36.5 mm | 60.32 mm | 36.5 mm | TRIAD MAGNETICS | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics |