Parametric results for: t5011 under Pulse/Datacom Transformers

Filter Your Search

11 - 20 of 17,025 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CLS62NP-120NC
Sumida Corporation
$0.7645 Yes Yes Active 12 µH DATACOM TRANSFORMER GENERAL PURPOSE 1 SURFACE MOUNT YES 2.5 mm 6.8 mm 6.6 mm SUMIDA CORP ROHS COMPLIANT unknown EAR99 Sumida
SM453230-121N7Y
Bourns Inc
$0.7795 Yes Active 1:1 1.5 kV 120 µH DATACOM TRANSFORMER 10G BASE-T 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES 2.9 mm 4.7 mm 3.3 mm BOURNS INC CHIP compliant Bourns
ALT4532M-201-T001
TDK Corporation
$0.8706 Yes Active 1CT:1CT 200 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP compliant EAR99 TDK
ALT3232M-151-T001
TDK Corporation
$0.8846 Yes Active 1CT:1CT 150 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.9 mm 3.2 mm 3.2 mm TDK CORP compliant EAR99 TDK
ALT4532M-171-T001
TDK Corporation
$0.9262 Yes Active 1CT:1CT 170 µH DATACOM TRANSFORMER 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 13 INCH YES 2.2 mm 4.5 mm 3.2 mm TDK CORP compliant EAR99 TDK
ESMIT-4180/C
Sumida Corporation
$0.9605 Yes Yes Active 1:1 125 µH PULSE TRANSFORMER BATTERY MANAGEMENT SYSTEM 1 AEC-Q200 105 °C -40 °C SURFACE MOUNT YES 3.5 mm 7.1 mm 5.2 mm SUMIDA CORP unknown EAR99 Sumida
ALT4532-171-T001
TDK Corporation
$0.9734 Yes Active 1CT:1CT 170 µH DATACOM TRANSFORMER CENTER TAPPED SECONDARY 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 2.2 mm 4.5 mm 3.2 mm TDK CORP unknown EAR99 TDK
ALT4532-201-T001
TDK Corporation
$0.9734 Yes Not Recommended 1CT:1CT 200 µH DATACOM TRANSFORMER CENTER TAPPED SECONDARY 10/1000 BASE-T; 100 BASE-TX; LAN 1 85 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 2.9 mm 4.5 mm 3.2 mm TDK CORP compliant EAR99 TDK
ALANS100X1-2F10JT
Abracon Corporation
$0.9935 Yes Active 1CT:1CT; 1CT:1CT 2.5 kV 350 µH DATACOM TRANSFORMER DIMENSION HEIGHT IS INCLUDE TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 2 IEEE 105 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 5.6 mm 12.8 mm 6.9 mm ABRACON LLC compliant EAR99
PT61018PEL
Bourns Inc
$1.0086 Yes Active 1CT:1CT 1.5 kV 350 µH DATACOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO LAN; 10/100 BASE-TX; ETHERNET 1 e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES TIN 5.65 mm 12.8 mm 6.9 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns