Filter Your Search
31 - 40 of 17,025 results
|
78601/9C
Murata Manufacturing Co Ltd
|
$1.1361 | Yes | Active | 1:1 | 1 kV | 10 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 56 V-us | 1 | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | ||||||||||||||||||
|
PT61017PEL
Bourns Inc
|
$1.1557 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 350 µH | DATACOM TRANSFORMER | 10/100 BASE-TX; ETHERNET; LAN | 1 | e3 | 70 °C | SURFACE MOUNT | TR | YES | Tin (Sn) | 5.65 mm | 12.8 mm | 6.9 mm | BOURNS INC | compliant | Bourns | EAR99 | |||||||||||||||
|
TG110-S050N2LF
Halo Electronics Inc
|
$1.1585 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | Halo Electronics | EAR99 | LEAD FREE AND REACH COMPLIANT | |||||||||||||
|
ZS1052(H)
Excelitas Technologies Corporation
|
$1.1644 | Yes | Yes | Active | 300 V | 20 µH | PULSE TRANSFORMER | TRIGGERING | 1 | 80 °C | -30 °C | THROUGH HOLE MOUNTED | NO | 8 mm | 16 mm | 8 mm | EXCELITAS TECHNOLOGIES CORP | unknown | EAR99 | ||||||||||||||||||
|
760390015
Wurth Elektronik
|
$1.1716 | Yes | Active | 3.3 V | 5 V | 475 µH | 250 kHz | 550 kHz | SMPS TRANSFORMER | 1 | 1 | e2 | AEC-Q200; CUL; UL | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN SILVER | 4.19 mm | 7.14 mm | 6.73 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | DIP | ||||||||||
|
TG110-S050N2LFTR
Halo Electronics Inc
|
$1.1900 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | 10/100 BASE-TX | 2 | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | Halo Electronics | EAR99 | ROHS AND REACH COMPLIANT | |||||||||||||||
|
PMG3045NLT
Pulse Electronics Corporation
|
$1.1976 | Yes | Active | 1:1:0.909 | 3.75 kV | 110 µH | PULSE TRANSFORMER | LENGTH AND HEIGHT DIM INCLUDES TERMINALS ALSO | GATE DRIVE | 33.1 V-us | 1 | AEC-Q200; IATF16949 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 9.7 mm | 15.3 mm | 12 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | CHIP | |||||||||||||
|
PA2001NLT
Pulse Electronics Corporation
|
$1.1976 | Yes | Active | 1:1 | 1.5 kV | 403 µH | PULSE TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO | GATE DRIVE | 2 | 12 ns | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.49 mm | 6.73 mm | 8.64 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
TG81-1006NRL
Halo Electronics Inc
|
$1.2147 | Yes | Not Recommended | 1CT:1CT; 1CT:1CT | 1.5 kV | 100 µH | DATACOM TRANSFORMER | HIEGHT DIM INCLUDES TERMINALS ALSO | 10 BASE-T | 1 | e3 | CUL; EN; UL | 70 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | not_compliant | Halo Electronics | EAR99 | ROHS AND REACH COMPLIANT | |||||||||||||
|
TG110-S055N2LF
Halo Electronics Inc
|
$1.2206 | Yes | Active | 1CT:1CT; 1CT:1CT | 1.5 kV | 400 nH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 10/100 BASE-TX; ETHERNET | 2 | e3 | EN; UL | 70 °C | SURFACE MOUNT | YES | MATTE TIN OVER NICKEL | 5.08 mm | 12.7 mm | 7.11 mm | HALO ELECTRONICS INC | compliant | Halo Electronics | EAR99 | ROHS AND REACH COMPLIANT |