Filter Your Search
11 - 20 of 6,887 results
|
|
HHM1727D1
TDK Corporation
|
$0.1902 | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 3.3 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 600 µm | 1.6 mm | 800 µm | EAR99 | |||||||||||||||
|
|
HHM17139B2
TDK Corporation
|
$0.1934 | Yes | Yes | Active | 0.7 dB | RF TRANSFORMER | 2.6 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 500 µm | 1.6 mm | 800 µm | EAR99 | ||||||||||||||
|
|
HHM1732B1
TDK Corporation
|
$0.1992 | Yes | Yes | Active | 50 OHMS | 100 OHMS | 4.9 GHz | 5.9 GHz | 1 dB | RF TRANSFORMER | MATCHING | 5.95 GHz | 4.9 GHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | REEL | YES | Tin (Sn) | 600 µm | 1.6 mm | 800 µm | EAR99 | ROHS COMPLIANT | |||||
|
HHM17144A1
TDK Corporation
|
$0.2015 | Yes | Yes | Not Recommended | 1.2 dB | RF TRANSFORMER | 791 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | 500 µm | 1.6 mm | 800 µm | EAR99 | ||||||||||||||
|
|
HHM1776B2
TDK Corporation
|
$0.2091 | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 894 MHz | 824 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 600 µm | 1.6 mm | 800 µm | EAR99 | ROHS COMPLIANT | ||||||||||||
|
|
BAL-NRF01D3
STMicroelectronics
|
$0.2137 | Yes | Active | 2.25 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES WITH TERMINAL | 2.54 GHz | 2.4 GHz | e1 | 105 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 630 µm | 1.47 mm | 1.01 mm | EAR99 | CHIP, LEAD FREE | Compliant | |||||||||
|
|
BAL-NRF02D3
STMicroelectronics
|
$0.2162 | Yes | Active | 1.9 dB | RF TRANSFORMER | HEIGHT DIMENSION INCLUDES WITH TERMINALS | 2.54 GHz | 2.4 GHz | e1 | 105 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 640 µm | 1.4 mm | 860 µm | EAR99 | LEAD FREE | ||||||||||
|
|
2450BL15B100E
Johanson Technology Inc
|
$0.2476 | Yes | Active | 1 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | 850 µm | 2 mm | 1.25 mm | EAR99 | 8534.00.00.85 | |||||||||||||
|
|
BALF-NRG-02J5
STMicroelectronics
|
$0.2558 | Obsolete | RF TRANSFORMER | EAR99 | ||||||||||||||||||||||||||
|
|
HHM1776B3
TDK Corporation
|
$0.2580 | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 960 MHz | 880 MHz | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 600 µm | 1.6 mm | 800 µm | EAR99 | ROHS COMPLIANT |