Parametric results for: WRFT412R51Q under RF Transformers

Filter Your Search

31 - 40 of 6,887 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
0900PC15D0043001E
Johanson Technology Inc
$0.3201 Yes Active 1.8 dB RF TRANSFORMER 5.208 GHz e4 105 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES Silver (Ag) 800 µm 2 mm 1.25 mm EAR99 8534.00.00.85
BALF-NRF01D3
STMicroelectronics
$0.3203 Yes Active 1.46 dB RF TRANSFORMER 2.54 GHz 2.4 GHz 85 °C -40 °C SURFACE MOUNT TR YES 630 µm 1.5 mm 1 mm EAR99
ATB2012-50011-T000
TDK Corporation
$0.3462 Yes Yes Active 20 V 2.5 dB RF TRANSFORMER IMPEDANCE RATIO 1:1 40 MHz e2 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES Tin/Nickel/Copper (Sn/Ni/Cu) 1.2 mm 2 mm 1.2 mm EAR99
DXW21BN7511TL
Murata Manufacturing Co Ltd
$0.3577 Yes Active 20 V 1 dB RF TRANSFORMER 1.2 GHz 50 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm EAR99 CHIP
ATB2012-75011-T000
TDK Corporation
$0.3610 Yes Yes Active 20 V 1.2 dB RF TRANSFORMER IMPEDANCE RATIO 1:1 50 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm EAR99
2450BM15A0002001E
Johanson Technology Inc
$0.3740 Active 1.7 dB RF TRANSFORMER 2.4 GHz 125 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 7 INCH YES 700 µm 2 mm 1.25 mm EAR99 8534.00.00.85 CHIP
BALFHB-WL-02D3
STMicroelectronics
$0.3874 Yes Active RF TRANSFORMER EAR99
BALFLB-WL-08D3
STMicroelectronics
$0.3890 Yes Active 2.2 dB RF TRANSFORMER 510 MHz 470 MHz 105 °C -40 °C SURFACE MOUNT TR YES EAR99
BALF-SPI2-01D3
STMicroelectronics
$0.3903 Yes Active 2.1 dB RF TRANSFORMER 930 MHz 860 MHz e1 105 °C -40 °C SURFACE MOUNT TR YES Tin/Silver/Copper (Sn/Ag/Cu) 680 µm 2.15 mm 1.6 mm EAR99
BALF-SPI2-02D3
STMicroelectronics
$0.3915 Yes Active 3.6 dB RF TRANSFORMER HEIGHT DIM INCLUDES TERMINALS ALSO e1 105 °C -40 °C SURFACE MOUNT TR YES Tin/Silver/Copper (Sn/Ag/Cu) 680 µm 2.15 mm 1.6 mm EAR99