Parametric results for: WRFT412R51Q under RF Transformers

Filter Your Search

41 - 50 of 6,887 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ATB2012-75011M-T000
TDK Corporation
$0.3987 Yes Active 20 V 2 dB RF TRANSFORMER IMPEDANCE RATIO IS 1:1 400 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm EAR99
BALFHB-WL-05D3
STMicroelectronics
$0.4034 Yes Active 1.4 dB RF TRANSFORMER 928 MHz 862 MHz 105 °C -40 °C SURFACE MOUNT TR YES 680 µm 2.15 mm 1.88 mm EAR99
BALFLB-WL-07D3
STMicroelectronics
$0.4164 Yes Active 2.15 dB RF TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 510 MHz 470 MHz 105 °C -40 °C SURFACE MOUNT TR YES 680 µm 2.15 mm 1.88 mm EAR99
BAL-UWB-01E3
STMicroelectronics
$0.4197 Yes Active 1.2 dB RF TRANSFORMER 8 GHz 3 GHz 105 °C -40 °C SURFACE MOUNT TR, 7 INCH YES EAR99 CHIP
BALFHB-WL-04D3
STMicroelectronics
$0.4210 Yes Active 1.5 dB RF TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 928 MHz 862 MHz 105 °C -40 °C SURFACE MOUNT TR YES 680 µm 2.15 mm 1.88 mm EAR99
BALF-SPI-02D3
STMicroelectronics
$0.4240 Yes Active -3.2 dB RF TRANSFORMER 434 MHz e1 85 °C -40 °C SURFACE MOUNT TR YES Tin/Silver/Copper (Sn/Ag/Cu) 710 µm 2.05 mm 1.45 mm EAR99 Chip Scale Package 0.4mm pitch
BALFHB-WL-06D3
STMicroelectronics
$0.4270 Yes Active 0.85 dB RF TRANSFORMER 928 MHz 862 MHz 105 °C -40 °C SURFACE MOUNT TR YES 680 µm 2.13 mm 1.83 mm EAR99
BALFHB-WL-01D3
STMicroelectronics
$0.4284 Yes Active 1.45 dB RF TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 862 MHz 105 °C -40 °C SURFACE MOUNT TR YES 680 µm 2.15 mm 1.88 mm EAR99
BALFLB-WL-09D3
STMicroelectronics
$0.4324 Yes Active 2.15 dB RF TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 470 MHz 105 °C -40 °C SURFACE MOUNT TR YES 630 µm 2.13 mm 1.83 mm EAR99
2450BM15A0002E
Johanson Technology Inc
$0.4454 Yes Active 1.7 dB RF TRANSFORMER 2.5 GHz 2.4 GHz 125 °C -40 °C SURFACE MOUNT TR YES 710 µm 2.01 mm 1.24 mm EAR99 8534.00.00.85