Parametric results for: WRFT412R51Q under RF Transformers

Filter Your Search

51 - 60 of 6,887 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BALFHB-WL-03D3
STMicroelectronics
$0.4477 Yes Active 1.4 dB RF TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO 862 MHz 105 °C -40 °C SURFACE MOUNT TR YES 630 µm 2.13 mm 1.83 mm CHIP EAR99
ATB2012V-75011-T01
TDK Corporation
$0.4749 Yes Active 20 V 1.2 dB RF TRANSFORMER 50 MHz AEC-Q200 105 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 1.2 mm 2 mm 1.2 mm EAR99
2450BM14A0002001T
Johanson Technology Inc
$0.5040 Yes Active 2 dB RF TRANSFORMER 2.5 GHz 2.4 GHz 85 °C -40 °C SURFACE MOUNT TR, PAPER, 7 INCH YES 711.2 µm 1.7018 mm 889 µm EAR99 8534.00.00.85
0433BM15A0001001E
Johanson Technology Inc
$0.5330 Yes Active 1.9 dB RF TRANSFORMER 430 MHz 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 7 INCH YES 810 µm 2.11 mm 1.35 mm CHIP EAR99 8534.00.00.85
BD0810J50100AHF
Anaren Microwave
$0.5333 Yes Yes Transferred 0.95 dB RF TRANSFORMER 1 GHz 800 MHz e4 85 °C -55 °C SURFACE MOUNT TAPE & REEL YES Gold (Au) - with Nickel (Ni) barrier 720 µm 2.04 mm 1.29 mm HALOGEN FREE AND ROHS COMPLIANT EAR99
BAL-WILC10-01D3
STMicroelectronics
$0.5403 Yes Active 0.8 dB RF TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO 2.5 GHz 2.4 GHz 105 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 630 µm 946 µm 946 µm CHIP EAR99
0868BM15C0001E
Johanson Technology Inc
$0.5690 Yes Active 2.1 dB RF TRANSFORMER 873 MHz 863 MHz 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 7 INCH YES 700 µm 2 mm 1.25 mm EAR99
BALF-SPI2-03D3
STMicroelectronics
$0.5704 Active RF TRANSFORMER EAR99
5425BL07A0200001T
Johanson Technology Inc
$0.6000 Yes Active 1:4 1.2 dB RF TRANSFORMER 5.95 GHz 4.9 GHz 85 °C -40 °C SURFACE MOUNT TR, PAPER, 7 INCH YES 430 µm 1.09 mm 610 µm EAR99 8534.00.00.85
DXW21BN7511SL
Murata Manufacturing Co Ltd
$0.6299 Yes Yes Active 20 V 1.4 dB RF TRANSFORMER 1.5 GHz 1 GHz 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES 1.2 mm 2 mm 1.2 mm CHIP EAR99