Parametric results for: WRFT412R51Q under RF Transformers

Filter Your Search

71 - 80 of 6,887 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
K4000001
Pro-Wave Electronic Corporation
$1.1781 Contact Manufacturer 1:10 10.6 mH RF TRANSFORMER 40 kHz THROUGH HOLE MOUNTED NO 10 mm 8.3 mm 7.9 mm EAR99
748421245
Wurth Elektronik
$1.3257 Yes Active 3 W 2.4 kHz 2.5 kHz 1 dB RF TRANSFORMER MATCHING 2.5 GHz 2.4 GHz 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED, 7 INCH YES 950 µm 2 mm 1.25 mm EAR99
package
ATB3225-75011CT-T001
TDK Corporation
$1.3708 Yes Yes Active 1.5 dB RF TRANSFORMER IMPEDANCE RATIO IS 1:1 5 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 2.3 mm 3.2 mm 2.5 mm EAR99
ATB3225-75034CT-T000
TDK Corporation
$1.4087 Yes Active 2 dB RF TRANSFORMER IMPEDANCE RATIO IS 3:4 1 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 2.3 mm 3.2 mm 2.5 mm EAR99
ATB3225-75032CT-T001
TDK Corporation
$1.4739 Yes Active 2 dB RF TRANSFORMER IMPEDANCE RATIO IS 3:2 5 MHz 85 °C -40 °C SURFACE MOUNT TR, 7 INCH YES 2.3 mm 3.2 mm 2.5 mm EAR99
CX2047LANL
Pulse Electronics Corporation
$1.4900 Yes Transferred 1:4CT -4 dB RF TRANSFORMER 300 MHz 100 kHz 85 °C -40 °C SURFACE MOUNT YES 3.07 mm 3.81 mm 3.81 mm EAR99
748412245
Wurth Elektronik
$1.5477 Yes Active 2 W 50 OHMS 50 OHMS 2.4 GHz 2.5 GHz 2 dB RF TRANSFORMER MATCHING 2.5 GHz 2.4 GHz 85 °C -40 °C SURFACE MOUNT TR, EMBOSSED PLASTIC, 7 INCH YES 600 µm 1.6 mm 800 µm EAR99
CX2047LNL
Pulse Electronics Corporation
$1.5600 Yes Transferred 1:2CT 0.24 dB RF TRANSFORMER IMPEDANCE RATIO IS 1:4CT; HEIGHT DIM INCLUDES TERMINALS ALSO 300 MHz 500 kHz 85 °C -40 °C SURFACE MOUNT TRAY YES 2.79 mm 3.81 mm 3.81 mm EAR99 ROHS COMPLIANT
MABAES0060
MACOM
$1.5848 Yes Yes Active 1.5 dB RF TRANSFORMER IMPEDANCE RATIO IS 1:1 200 MHz 300 kHz e4 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES GOLD OVER NICKEL 3.8 mm 3.81 mm 3.81 mm EAR99 ROHS COMPLIANT
CX2047LANLT
Pulse Electronics Corporation
$1.5900 Yes Transferred 1:4CT 500 kHz 300 MHz -4 dB RF TRANSFORMER MATCHING 300 MHz 100 kHz 1 1 85 °C -40 °C SURFACE MOUNT TR YES 3.07 mm 3.81 mm 3.81 mm EAR99