Filter Your Search
1 - 10 of 6,909 results
|
|
CX2043LNL
Pulse Electronics Corporation
|
$0.1125 | Yes | Transferred | 1.224:1 | 0.2 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1.5:1; HEIGHT DIM INCLUDES TERMINALS ALSO | 85 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 2.79 mm | 3.81 mm | 3.81 mm | ROHS COMPLIANT | EAR99 | |||||||||||||
|
|
2450BL15B0100001E
Johanson Technology Inc
|
$0.1453 | Active | 1 dB | RF TRANSFORMER | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | 950 µm | 2 mm | 1.25 mm | CHIP | EAR99 | 8534.00.00.85 | ||||||||||||||
|
|
HHM1908A2
TDK Corporation
|
$0.1766 | Yes | Active | 0.55 dB | RF TRANSFORMER | 5.95 GHz | 4.9 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 500 µm | 1 mm | 500 µm | EAR99 | |||||||||||||||
|
|
BALF-NRG-01D3
STMicroelectronics
|
$0.1865 | Yes | Active | -1.1 dB | RF TRANSFORMER | 2.4 GHz | e1 | 105 °C | -40 °C | SURFACE MOUNT | TR, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 630 µm | 1.4 mm | 850 µm | EAR99 | |||||||||||||
|
|
HHM1907B1
TDK Corporation
|
$0.1877 | Yes | Active | 0.8 dB | RF TRANSFORMER | 5.95 GHz | 4.9 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 500 µm | 1 mm | 500 µm | EAR99 | |||||||||||||||
|
|
HHM1917A5
TDK Corporation
|
$0.1902 | Yes | Not Recommended | 0.7 dB | RF TRANSFORMER | 2.5 GHz | 2.4 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 400 µm | 1 mm | 500 µm | EAR99 | |||||||||||||||
|
|
HHM1727D1
TDK Corporation
|
$0.2097 | Yes | Yes | Active | 1.2 dB | RF TRANSFORMER | 3.3 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 600 µm | 1.6 mm | 800 µm | EAR99 | |||||||||||||||
|
|
HHM1775D1
TDK Corporation
|
$0.2097 | Yes | Active | 1.2 dB | RF TRANSFORMER | 4.9 GHz | 3.1 GHz | 85 °C | -40 °C | SURFACE MOUNT | YES | 500 µm | 1.6 mm | 800 µm | EAR99 | |||||||||||||||
|
|
HHM1732B1
TDK Corporation
|
$0.2099 | Yes | Yes | Active | 50 OHMS | 100 OHMS | 4.9 GHz | 5.9 GHz | 1 dB | RF TRANSFORMER | MATCHING | 5.95 GHz | 4.9 GHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | REEL | YES | Tin (Sn) | 600 µm | 1.6 mm | 800 µm | ROHS COMPLIANT | EAR99 | |||||
|
HHM17144A1
TDK Corporation
|
$0.2185 | Yes | Yes | Not Recommended | 1.2 dB | RF TRANSFORMER | 791 MHz | 85 °C | -40 °C | SURFACE MOUNT | TR, PAPER, 7 INCH | YES | 500 µm | 1.6 mm | 800 µm | EAR99 |