Parametric results for: SM-LP-5001 under Telecom Transformers

Filter Your Search

41 - 50 of 8,456 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PE-65415NL
Pulse Electronics Corporation
$2.9187 Yes Active TELECOM TRANSFORMER TURNS RATIO: 1CT:2CT UL 70 °C THROUGH HOLE MOUNTED TUBE NO 6.35 mm 12.7 mm 8.89 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
TX1315NL
Pulse Electronics Corporation
$3.0025 Yes Active TELECOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO e3 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm 7.62 mm 7 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PE-68786NL
Pulse Electronics Corporation
$3.0515 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT UL 70 °C SURFACE MOUNT TUBE YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
TY-402P
Triad Magnetics
$3.0622 Yes Yes Active 1:1 90 mA 600 OHMS 600 OHMS 1.75 dB TELECOM TRANSFORMER ISOLATION 90 mA 1 1 THROUGH HOLE MOUNTED NO 13.46 mm 31.75 mm 20.7 mm TRIAD MAGNETICS ROHS COMPLIANT compliant EAR99 Triad Magnetics
T1090NL
Pulse Electronics Corporation
$3.1354 Yes Active 1CT:2CT 1.5 kV 1.2 mH TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT SIGNAL 2 2 UL 85 °C -40 °C SURFACE MOUNT TUBE YES 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
TX1099NL
Pulse Electronics Corporation
$3.1943 Yes Yes Active 1:1:0.8 2.1216 kV 1.2 mH TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1:0.8; 1CT:1:0.8 SIGNAL 2 4 e3 UL 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
T3012NL
Pulse Electronics Corporation
$3.3948 Yes Active 250 kHz 500 MHz TELECOM TRANSFORMER TURNS RATIO: 1:2CT, HEIGHT DIM INCLUDES TERMINAL ALSO UL 85 °C -40 °C SURFACE MOUNT TUBE YES 6.35 mm 7.62 mm 7 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PE-65968NL
Pulse Electronics Corporation
$3.4207 Yes Yes Active 1:2CT 1.5 kV 19 µH 250 kHz 500 MHz TELECOM TRANSFORMER HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:2CT SIGNAL 1 1 e3 UL 70 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) 6.35 mm 7.62 mm 7 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
B2013FNL
Pulse Electronics Corporation
$3.4215 Yes Not Recommended TELECOM TRANSFORMER TURNS RATIO: 1:1 70 °C SURFACE MOUNT YES 8.64 mm 14.38 mm 12.07 mm PULSE ELECTRONICS CORP compliant EAR99
T1144NLT
Pulse Electronics Corporation
$3.4521 Yes Active TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2.4CT e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES Matte Tin (Sn) - with Nickel (Ni) barrier 6.22 mm 12.83 mm 7.11 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99