Filter Your Search
51 - 60 of 8,456 results
|
TX1188NLT
Pulse Electronics Corporation
|
$2.9920 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
T1090NL
Pulse Electronics Corporation
|
$3.0209 | Yes | Active | 1CT:2CT | 1.5 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | SIGNAL | 2 | 2 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
T1076NLT
Pulse Electronics Corporation
|
$3.0239 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:1.15CT; 1CT:2CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
TX1089NLT
Pulse Electronics Corporation
|
$3.0239 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:1CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
T1090NLT
Pulse Electronics Corporation
|
$3.0239 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
TX1099NLT
Pulse Electronics Corporation
|
$3.0239 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1:0.8; 1CT:1:0.8 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
TX1287NLT
Pulse Electronics Corporation
|
$3.0239 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
TX1099NL
Pulse Electronics Corporation
|
$3.0304 | Yes | Yes | Active | 1:1:0.8 | 2.1216 kV | 1.2 mH | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1:0.8; 1CT:1:0.8 | SIGNAL | 2 | 4 | e3 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||
|
PE-68786NL
Pulse Electronics Corporation
|
$3.0343 | Yes | Active | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.41CT; 1CT:1.41CT | UL | 70 °C | SURFACE MOUNT | TUBE | YES | 6.22 mm | 12.83 mm | 7.11 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||||
|
PE-65778NL
Pulse Electronics Corporation
|
$3.0469 | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1CT:1CT | e2 | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TUBE | NO | Tin/Copper (Sn/Cu) | 6.35 mm | 12.7 mm | 8.89 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |