Parametric results for: SMD604-R under Telecom Transformers

Filter Your Search

1 - 10 of 8,460 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TX1315NL
Pulse Electronics Corporation
$0.0071 Buy Yes Transferred TELECOM TRANSFORMER HEIGHT DIMENSION INCLUDES TERMINAL ALSO e3 85 °C -40 °C SURFACE MOUNT TUBE YES Matte Tin (Sn) - with Nickel (Ni) barrier 6.35 mm 7.62 mm 7 mm ROHS COMPLIANT EAR99
PE-65839NL
Pulse Electronics Corporation
$1.0000 Buy Yes Yes Transferred TELECOM TRANSFORMER TURNS RATIO: 1:1; 1:1.26 UL 70 °C THROUGH HOLE MOUNTED TUBE NO 10.2 mm 14.22 mm 14.22 mm ROHS COMPLIANT EAR99
LM-LP-1001L
Bourns Inc
$1.0000 Buy Yes Active 600 OHMS 600 OHMS 200 Hz 3.5 kHz TELECOM TRANSFORMER TURNS RATIO: 1:1 UL 60 °C -10 °C THROUGH HOLE MOUNTED NO 12.6 mm 17.7 mm 17.7 mm ROHS COMPLIANT EAR99
PE-65771NL
Pulse Electronics Corporation
$1.0000 Buy Yes Transferred TELECOM TRANSFORMER TURNS RATIO: 1CT:2CT UL 85 °C -40 °C THROUGH HOLE MOUNTED TUBE NO 6.35 mm 12.7 mm 8.89 mm ROHS COMPLIANT EAR99
PE-65812FNL
Pulse Electronics Corporation
$1.0000 Buy Yes Transferred 1:1 2 kV 2.5 mH 100 kHz 55 MHz 3 dB TELECOM TRANSFORMER TURNS RATIO: 1:1 SIGNAL 1 1 UL 70 °C SURFACE MOUNT YES 8.64 mm 14.37 mm 12.07 mm EAR99
PE-65968NLT
Pulse Electronics Corporation
$1.0000 Buy Yes Transferred 250 kHz 500 MHz TELECOM TRANSFORMER HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:2CT UL 70 °C SURFACE MOUNT TAPE & REEL YES 6.35 mm 7.62 mm 7 mm ROHS COMPLIANT EAR99 Compliant
T1146NL
Pulse Electronics Corporation
$1.6752 Buy Yes Transferred TELECOM TRANSFORMER HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:2/2.4; 1:0.79/1 UL 85 °C -40 °C SURFACE MOUNT TUBE YES 6.22 mm 12.83 mm 7.11 mm ROHS COMPLIANT EAR99
SM-LP-5001
Bourns Inc
$1.7089 Buy Yes Yes Active 1:1 115 Ω 600 OHMS 3.8 H 600 OHMS 4 kHz 200 kHz 2 dB TELECOM TRANSFORMER HEIGHT DIM INCLUDE TERMINAL ALSO SIGNAL 1 1 e1 UL 85 °C -20 °C SURFACE MOUNT TUBE YES TIN SILVER COPPER 7.5 mm 12.8 mm 9 mm EAR99
SM75057PEL
Bourns Inc
$2.0100 Buy Yes Active TELECOM TRANSFORMER TURNS RATIO: 1:2; 1:2 e3 85 °C -40 °C SURFACE MOUNT TR YES Tin (Sn) 5.65 mm 12.8 mm 6.9 mm EAR99
TY-304P
Triad Magnetics
$2.2371 Buy Yes Yes Active 1:1 600 OHMS CT 600 OHMS CT 1 dB TELECOM TRANSFORMER COUPLING 1 1 THROUGH HOLE MOUNTED NO 18.8 mm 20.63 mm 18.16 mm EAR99