Filter Your Search
1 - 10 of 8,460 results
|
|
TX1315NL
Pulse Electronics Corporation
|
$0.0071 Buy | Yes | Transferred | TELECOM TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | e3 | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | 7.62 mm | 7 mm | ROHS COMPLIANT | EAR99 | |||||||||||||||||
|
|
LM-LP-1001L
Bourns Inc
|
$1.0000 Buy | Yes | Active | 600 OHMS | 600 OHMS | 200 Hz | 3.5 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | 12.6 mm | 17.7 mm | 17.7 mm | ROHS COMPLIANT | EAR99 | |||||||||||||||
|
|
PE-65812FNL
Pulse Electronics Corporation
|
$1.0000 Buy | Yes | Transferred | 1:1 | 2 kV | 2.5 mH | 100 kHz | 55 MHz | 3 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | SIGNAL | 1 | 1 | UL | 70 °C | SURFACE MOUNT | YES | 8.64 mm | 14.37 mm | 12.07 mm | EAR99 | ||||||||||||
|
|
PE-65968NLT
Pulse Electronics Corporation
|
$1.0000 Buy | Yes | Transferred | 250 kHz | 500 MHz | TELECOM TRANSFORMER | HEIGHT DIMENSIONS INCLUDE TERMINAL ALSO; TURNS RATIO:1:2CT | UL | 70 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.35 mm | 7.62 mm | 7 mm | ROHS COMPLIANT | EAR99 | Compliant | ||||||||||||||||
|
|
PE-65771NL
Pulse Electronics Corporation
|
$1.0000 Buy | Yes | Transferred | TELECOM TRANSFORMER | TURNS RATIO: 1CT:2CT | UL | 85 °C | -40 °C | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 12.7 mm | 8.89 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||||||
|
|
PE-65839NL
Pulse Electronics Corporation
|
$1.0000 Buy | Yes | Yes | Transferred | TELECOM TRANSFORMER | TURNS RATIO: 1:1; 1:1.26 | UL | 70 °C | THROUGH HOLE MOUNTED | TUBE | NO | 10.2 mm | 14.22 mm | 14.22 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||||||
|
|
T1146NL
Pulse Electronics Corporation
|
$1.6752 Buy | Yes | Transferred | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:2/2.4; 1:0.79/1 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 6.22 mm | 12.83 mm | 7.11 mm | ROHS COMPLIANT | EAR99 | ||||||||||||||||||
|
|
SM-LP-5001
Bourns Inc
|
$1.7089 Buy | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 3.8 H | 600 OHMS | 4 kHz | 200 kHz | 2 dB | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | SIGNAL | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.5 mm | 12.8 mm | 9 mm | EAR99 | |||||
|
|
SM75057PEL
Bourns Inc
|
$2.0100 Buy | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:2; 1:2 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin (Sn) | 5.65 mm | 12.8 mm | 6.9 mm | EAR99 | ||||||||||||||||||
|
|
TY-304P
Triad Magnetics
|
$2.2371 Buy | Yes | Yes | Active | 1:1 | 600 OHMS CT | 600 OHMS CT | 1 dB | TELECOM TRANSFORMER | COUPLING | 1 | 1 | THROUGH HOLE MOUNTED | NO | 18.8 mm | 20.63 mm | 18.16 mm | EAR99 |