Filter Your Search
1 - 10 of 8,460 results
|
|
SM-LP-5001
Bourns Inc
|
$1.7773 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 3.8 H | 600 OHMS | 4 kHz | 200 kHz | 2 dB | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | SIGNAL | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.5 mm | 12.8 mm | 9 mm | EAR99 | ||||
|
|
SM75057PEL
Bourns Inc
|
$2.0100 | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:2; 1:2 | e3 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin (Sn) | 5.65 mm | 12.8 mm | 6.9 mm | EAR99 | |||||||||||||||||
|
|
SM-LP-5001E
Bourns Inc
|
$2.1724 | Yes | Yes | Active | 1:1 | 115 Ω | 600 OHMS | 600 OHMS | 4 kHz | 200 kHz | 2 dB | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | MATCHING | 1 | 1 | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TR | YES | TIN SILVER COPPER | 7.5 mm | 12.8 mm | 9 mm | EAR99 | |||||
|
|
SM-LP-5002E
Bourns Inc
|
$2.3489 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | e1 | UL | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | 7.5 mm | 12.8 mm | 9 mm | EAR99 | CHIP | ||||||||||||
|
|
T1146NLT
Pulse Electronics Corporation
|
$2.4153 | Yes | Transferred | TELECOM TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1:2; 1:2.4; 1:0.79; 1:1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.22 mm | 12.83 mm | 7.11 mm | EAR99 | ROHS COMPLIANT | ||||||||||||||||||
|
|
B2013FNLT
Pulse Electronics Corporation
|
$2.5549 | Yes | Transferred | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | 70 °C | SURFACE MOUNT | TR | YES | 8.64 mm | 14.38 mm | 12.07 mm | EAR99 | ||||||||||||||||||||
|
|
B2013FNL
Pulse Electronics Corporation
|
$2.7342 | Yes | Transferred | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | 70 °C | SURFACE MOUNT | YES | 8.64 mm | 14.38 mm | 12.07 mm | EAR99 | |||||||||||||||||||||
|
|
LM-NP-1001-B1L
Bourns Inc
|
$2.8572 | Yes | Yes | Active | 1:1 | 66 Ω | 600 OHMS | 2.8 H | 600 OHMS | 200 Hz | 3.5 kHz | 1.5 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | SIGNAL | 1 | 1 | e3 | UL | 60 °C | -10 °C | THROUGH HOLE MOUNTED | NO | MATTE TIN | 12.6 mm | 17.7 mm | 17.7 mm | EAR99 | ROHS COMPLIANT | ||||
|
|
SM-LP-5002
Bourns Inc
|
$2.8846 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | HEIGHT DIM INCLUDE TERMINAL ALSO | e1 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.5 mm | 12.8 mm | 9 mm | EAR99 | CHIP | ||||||||||||
|
|
PE-65812FNL
Pulse Electronics Corporation
|
$2.9000 | Yes | Transferred | 1:1 | 2 kV | 2.5 mH | 100 kHz | 55 MHz | 3 dB | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | SIGNAL | 1 | 1 | UL | 70 °C | SURFACE MOUNT | YES | 8.64 mm | 14.37 mm | 12.07 mm | EAR99 |