Parametric results for: c2-class+high+speed+igbts under IGBTs

Filter Your Search

1 - 10 of 27,841 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AOD5B65MQ1E
Alpha & Omega Semiconductor
$0.2854 Yes Active 650 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 52 W POWER CONTROL SILICON 98 ns 20 ns 2.7 V TO-252 R-PSSO-G2 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE DPAK-3/2 Compliant EAR99
package
IKD15N60RATMA1
Infineon Technologies AG
$0.3489 No Yes Active 600 V 5.7 V 30 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 250 W POWER CONTROL SILICON 430 ns 26 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE GREEN, PLASTIC, DPAK-3 Not Compliant EAR99 TO-252 3
HGTG30N60B3
onsemi
$0.3991 Yes Yes Obsolete 600 V 6 V 60 A N-CHANNEL NO SINGLE 3 1 LOW CONDUCTION LOSS 150 ns 20 V 208 W POWER CONTROL SILICON 365 ns 56 ns TO-247 R-PSFM-T3 e3 Not Qualified 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TO-247, 3 PIN Not Compliant EAR99 TO-247-3 340CK
AOD5B65N1
Alpha & Omega Semiconductor
$0.4071 Active Unknown EAR99
package
AOTF5B65M1
Alpha & Omega Semiconductor
$0.4221 Yes Active 650 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 30 V 25 W POWER CONTROL SILICON 157 ns 21 ns 1.98 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-220F, 3 PIN Unknown EAR99
package
IKD04N60RFATMA1
Infineon Technologies AG
$0.4296 No Yes Not Recommended 600 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 216 ns 18 ns TO-252 R-PSSO-G2 e3 1 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE GREEN, PLASTIC, DPAK-3 Not Compliant EAR99 TO-252 3
package
IGD06N60TATMA1
Infineon Technologies AG
$0.4382 No Yes Active 600 V 6 A N-CHANNEL YES SINGLE 2 1 SILICON 249 ns 17 ns TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE GREEN, PLASTIC, D-PAK, 3 PIN Not Compliant EAR99 TO-252AA 3
package
STGF6NC60HD
STMicroelectronics
$0.4564 Yes Active 600 V 5.75 V 6 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 20 W POWER CONTROL SILICON 222 ns 17.3 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE Not Compliant EAR99 TO-220AB 3
STGP3HF60HD
STMicroelectronics
$0.4875 Yes Active 600 V 5.75 V 7.5 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 38 W POWER CONTROL SILICON 140 ns 15 ns 2.95 V TO-220AB R-PSFM-T3 e3 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE Not Compliant EAR99
package
IKD03N60RFATMA1
Infineon Technologies AG
$0.4926 No Yes Not Recommended 600 V 5 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 POWER CONTROL SILICON 265 ns 18 ns TO-252 R-PSSO-G2 e3 1 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE GREEN, PLASTIC, DPAK-3 Not Compliant EAR99 TO-252 3