Parametric results for: SIGNALS... under IGBTs

Filter Your Search

1 - 10 of 27,904 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HGTD1N120BNS9A
onsemi
$0.2664 Yes Yes Active 1.2 kV 5.3 A N-CHANNEL YES SINGLE 2 1 AVALANCHE RATED 370 ns 20 V 60 W 15 ns MOTOR CONTROL SILICON 458 ns 333 ns 32 ns 24 ns 2.9 V TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING SINGLE DPAK-3 / TO-252-3 369AS EAR99
AOD5B65MQ1E
Alpha & Omega Semiconductor
$0.2812 Yes Active 650 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 52 W POWER CONTROL SILICON 98 ns 20 ns 2.7 V TO-252 R-PSSO-G2 150 °C -55 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99
package
STGF6NC60HD
STMicroelectronics
$0.3427 Yes Active 600 V 5.75 V 6 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 20 V 20 W POWER CONTROL SILICON 222 ns 17.3 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TO-220AB EAR99 3
package
IGB20N60H3ATMA1
Infineon Technologies AG
$0.3438 No Yes Active 600 V 40 A N-CHANNEL YES SINGLE 2 1 POWER CONTROL SILICON 241 ns 31 ns TO-263AB R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE D2PAK EAR99 4
STGD5H60DF
STMicroelectronics
$0.3458 Yes Active 600 V 6.9 V 10 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 BULK: 1000 20 V 83 W POWER CONTROL SILICON 280 ns 39 ns 1.95 V TO-252 R-PSSO-G2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE EAR99
package
IKD15N60RATMA1
Infineon Technologies AG
$0.3462 No Yes Active 600 V 5.7 V 30 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 20 V 250 W POWER CONTROL SILICON 430 ns 26 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE TO-252 EAR99 3
DIJ015M065
Diotec Semiconductor AG
$0.3860 Active NO AC-DC POWER FACTOR CORRECTION MODULE HYBRID 1 5.63 A R-XXMA-X 40 °C -20 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED 34 mm 53.5 mm 133.5 mm EAR99 CE, C-UL-US, PSE, UKCA, UL 264 V 90 V 100 V 1 16.8 V 15.2 V 16 V OVER VOLTAGE, OVER CURRENT, OVER TEMPERATURE, SHORT CIRCUIT 0.08484 Vrms UL 62368-1 90 W NO
AOD5B65N1
Alpha & Omega Semiconductor
$0.4014 Active EAR99
package
AOTF5B65M1
Alpha & Omega Semiconductor
$0.4135 Yes Active 650 V 10 A N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1 30 V 25 W POWER CONTROL SILICON 157 ns 21 ns 1.98 V TO-220AB R-PSFM-T3 150 °C -55 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE EAR99
package
IKD04N60RATMA1
Infineon Technologies AG
$0.4212 No Yes Active 600 V 5.7 V 8 A N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 1 LOW CONDUCTION LOSS 20 V 75 W POWER CONTROL SILICON 342 ns 20 ns TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE TO-252 EAR99 3