Filter Your Search
11 - 20 of 95,887 results
|
BCP56T-QX
Nexperia
|
$0.0712 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||
|
BCP56-10T-QX
Nexperia
|
$0.0712 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||
|
BCP56T-QF
Nexperia
|
$0.0712 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 63 | 155 MHz | 4.5 pF | 1.8 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||
|
BCX51-16,135
Nexperia
|
$0.0775 | Active | 45 V | 1 A | PNP | YES | SINGLE | 3 | 1 | 100 | 50 MHz | AMPLIFIER | SILICON | TO-243 | R-PSSO-F3 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SC-62, UPAK-3 | 3 | SOT89 | compliant | EAR99 | Nexperia | 1993-10-01 | |||||||
|
BCP56-QX
Nexperia
|
$0.0782 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 40 | 180 MHz | 6 pF | 1.35 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-73 | SC-73, SOT-223, 4 PIN | 4 | SOT223 | compliant | EAR99 | Nexperia | ||||||||||
|
BCP51-10
Diotec Semiconductor AG
|
$0.0785 | Yes | Active | 45 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 120 MHz | 1.3 W | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | |||||||||||||
|
BCP53-10
Diotec Semiconductor AG
|
$0.0846 | Yes | Active | 80 V | 1 A | PNP | YES | SINGLE | 4 | 1 | 63 | 120 MHz | 1.3 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | Diotec | ||||||||||||
|
BCP56-16-AQ
Diotec Semiconductor AG
|
$0.0862 | Yes | Active | 80 V | 1 A | NPN | YES | SINGLE | 4 | 1 | 100 | 100 MHz | 2 W | SWITCHING | SILICON | 500 mV | R-PDSO-G4 | e3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-223, 4 PIN | compliant | EAR99 | |||||||||||
|
2SB1197A_R1_00001
PanJit Semiconductor
|
$0.0868 | Yes | Active | 50 V | 3 A | PNP | YES | SINGLE | 3 | 1 | 50 | 180 MHz | SILICON | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||
|
2SD1781A_R1_00001
PanJit Semiconductor
|
$0.0868 | Yes | Active | 50 V | 3 A | NPN | YES | SINGLE | 3 | 1 | 200 | 250 MHz | SILICON | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | 2016-06-06 |