Filter Your Search
1 - 10 of 50,069 results
|
PJA3435_R1_00001
PanJit Semiconductor
|
$0.0618 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 20 V | 1 | 500 mA | 1.2 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||||||
|
NX7002AKAR
Nexperia
|
$0.0689 | Yes | End Of Life | N-CHANNEL | YES | SINGLE | 1 | 300 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 325 mW | 150 °C | -55 °C | NEXPERIA | compliant | EAR99 | Nexperia | , | |||||||||||||||||||||||||||
|
AO7408
Alpha & Omega Semiconductor
|
$0.1048 | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 350 mW | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | |||||||||||||||||||||||||||||
|
NX3008NBK,215
NXP Semiconductors
|
$0.1102 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 400 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | compliant | EAR99 | SOT-23, 3 PIN | TO-236 | 3 | SOT23 | |||||||||||||||||||||
|
NX7002AKAR
NXP Semiconductors
|
$0.1124 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 300 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 325 mW | 150 °C | -55 °C | NXP SEMICONDUCTORS | compliant | EAR99 | |||||||||||||||||||||||||||||
|
DMP3099LQ-7
Diodes Incorporated
|
$0.1124 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 30 V | 1 | 3.8 A | 99 Ω | HIGH RELIABILITY | 10.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 11 A | SWITCHING | SILICON | 46 ns | 9.8 ns | R-PDSO-G3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | SMALL OUTLINE, R-PDSO-G3 | ||||||||
|
AON7414
Alpha & Omega Semiconductor
|
$0.1192 | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 20 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15.5 W | 150 °C | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | , | ||||||||||||||||||||||||||||
|
NX3008NBKW,115
NXP Semiconductors
|
$0.1205 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 350 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 310 mW | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | compliant | EAR99 | NXP | SOT323, SC-70, 3 PIN | SC-70 | 3 | SOT323 | ||||||||||||||||||||
|
DMN3025LSS-13
Diodes Incorporated
|
$0.1229 | Yes | Active | N-CHANNEL | YES | SINGLE | 1 | 7.2 A | METAL-OXIDE SEMICONDUCTOR | 1.4 W | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | ||||||||||||||||||||||||||
|
BSS138AKAR
NXP Semiconductors
|
$0.1245 | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 200 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 360 mW | 150 °C | NXP SEMICONDUCTORS | compliant | EAR99 | TO-236 | 3 | SOT23 |