Parametric results for: 2n7000 under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 50,068 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Configuration: Single
Select parts from the table below to compare.
Compare
Compare
PJA3435_R1_00001
PanJit Semiconductor
$0.0618 Yes Active P-CHANNEL YES SINGLE 3 20 V 1 500 mA 1.2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
NX7002AKAR
Nexperia
$0.0689 Yes End Of Life N-CHANNEL YES SINGLE 1 300 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 325 mW 150 °C -55 °C NEXPERIA compliant EAR99 Nexperia ,
AO7408
Alpha & Omega Semiconductor
$0.1048 Yes Active N-CHANNEL YES SINGLE 1 2 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW 150 °C ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors
NX3008NBK,215
NXP Semiconductors
$0.1102 Yes Transferred N-CHANNEL YES SINGLE 1 400 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 420 mW e3 1 150 °C 260 30 TIN NXP SEMICONDUCTORS compliant EAR99 SOT-23, 3 PIN TO-236 3 SOT23
NX7002AKAR
NXP Semiconductors
$0.1124 Yes Transferred N-CHANNEL YES SINGLE 1 300 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 325 mW 150 °C -55 °C NXP SEMICONDUCTORS compliant EAR99
DMP3099LQ-7
Diodes Incorporated
$0.1124 Yes Active P-CHANNEL YES SINGLE 3 30 V 1 3.8 A 99 Ω HIGH RELIABILITY 10.2 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 11 A SWITCHING SILICON 46 ns 9.8 ns R-PDSO-G3 AEC-Q101 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 SMALL OUTLINE, R-PDSO-G3
AON7414
Alpha & Omega Semiconductor
$0.1192 Yes Obsolete N-CHANNEL YES SINGLE 1 20 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 15.5 W 150 °C ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 Alpha & Omega Semiconductors ,
NX3008NBKW,115
NXP Semiconductors
$0.1205 Yes Transferred N-CHANNEL YES SINGLE 1 350 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 mW e3 1 150 °C 260 30 TIN NXP SEMICONDUCTORS compliant EAR99 NXP SOT323, SC-70, 3 PIN SC-70 3 SOT323
DMN3025LSS-13
Diodes Incorporated
$0.1229 Yes Active N-CHANNEL YES SINGLE 1 7.2 A METAL-OXIDE SEMICONDUCTOR 1.4 W e3 1 150 °C 260 30 MATTE TIN DIODES INC compliant EAR99
BSS138AKAR
NXP Semiconductors
$0.1245 Yes Transferred N-CHANNEL YES SINGLE 1 200 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW 150 °C NXP SEMICONDUCTORS compliant EAR99 TO-236 3 SOT23