Parametric results for: 2SK2242 under Power Field-Effect Transistors

Filter Your Search

11 - 20 of 178,739 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DMP3098L-7
Diodes Incorporated
$0.0610 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.8 A 70 mΩ HIGH RELIABILITY 147 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 11 A SWITCHING SILICON 54.2 ns 22 ns R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-23, 3 PIN 3 compliant EAR99 Diodes Incorporated
MMFTP3160
Diotec Semiconductor AG
$0.0616 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.6 A 90 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.4 W 20 A SWITCHING SILICON 12.4 ns 20.6 ns TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN unknown EAR99 8541.29.00.95
SIRA84BDP-T1-GE3
Vishay Intertechnologies
$0.0616 Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 30 V 1 70 A 4.6 mΩ 11.3 mJ 80 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 36 W 150 A SWITCHING SILICON 50 ns 30 ns R-PDSO-F5 150 °C -55 °C 260 40 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL VISHAY INTERTECHNOLOGY INC , unknown EAR99 Vishay
YJQ3400A
Yangzhou Yangjie Electronics Co Ltd
$0.0651 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 7.7 A 23 mΩ 71 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 2 W 30 A SWITCHING SILICON S-PDSO-N6 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD , compliant EAR99 8541.29.00.95 2020-09-24
ECH8660-TL-H
onsemi
$0.0653 Yes Active e6 1 260 30 Tin/Bismuth (Sn/Bi) ONSEMI 8 not_compliant EAR99 onsemi SOT-28FL / ECH8 318BF
AO6402A
Alpha & Omega Semiconductor
$0.0664 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 27 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 A SWITCHING SILICON R-PDSO-G6 Not Qualified NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD ROHS COMPLIANT, TSOP-6 6 compliant EAR99 Alpha & Omega Semiconductors TSOP
MMFTN3404A
Diotec Semiconductor AG
$0.0667 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 5.6 A 23 mΩ 51 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 22 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN not_compliant EAR99 Diotec
MMFTP3160-AQ
Diotec Semiconductor AG
$0.0686 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.6 A 90 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.4 W 20 A SWITCHING SILICON 12.4 ns 20.6 ns TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN unknown EAR99 Diotec 8541.29.00.95
PJA3401A_R1_00001
PanJit Semiconductor
$0.0706 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.6 A 54 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 14.4 A SWITCHING SILICON R-PDSO-G3 e3 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
NX7002AKAR
Nexperia
$0.0710 Yes Obsolete N-CHANNEL YES SINGLE 1 300 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 325 mW 150 °C -55 °C NEXPERIA , compliant EAR99 Nexperia