Filter Your Search
41 - 50 of 180,342 results
|
PJA3400_R1_00001
PanJit Semiconductor
|
$0.0802 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.9 A | 38 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | ||||||||||||||
|
MMFTP6341KW
Diotec Semiconductor AG
|
$0.0822 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 5 A | 59 mΩ | 19 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 20 A | SWITCHING | SILICON | R-PDSO-G6 | 3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-323, 6 PIN | compliant | EAR99 | Diotec | |||||||||||||||
|
SIL2308-TP
Micro Commercial Components
|
$0.0823 | Yes | Active | 20 V | 5 A | 25 mΩ | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | , | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
PJA3441-AU_R1_000A1
PanJit Semiconductor
|
$0.0869 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 3.1 A | 88 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||
|
PJA3460_R1_00001
PanJit Semiconductor
|
$0.0909 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.5 A | 75 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | |||||||||||||||
|
DMN3404L-7
Diodes Incorporated
|
$0.0933 | Yes | Yes | Active | e3 | Not Qualified | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | |||||||||||||||||||||||||||||||
|
PJA3440-AU_R1_000A1
PanJit Semiconductor
|
$0.0959 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 4.3 A | 42 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17.2 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||
|
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0962 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | R-PSSO-F3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | |||||||||||||||
|
DMP3160LQ-7
Diodes Incorporated
|
$0.0969 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.7 A | 122 mΩ | HIGH RELIABILITY | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.08 W | 8 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||
![]() |
CSD23280F3
Texas Instruments
|
$0.0977 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 12 V | 1 | -1.8 A | 250 mΩ | 11.1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 11.4 A | SWITCHING | SILICON | R-PBGA-B3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | Nickel/Gold (Ni/Au) | BUTT | BOTTOM | TEXAS INSTRUMENTS INC | LGA, 3 PIN | compliant | EAR99 | Texas Instruments | 8541.21.00.40 | 2016-04-12 |