Parametric results for: IRL510 under Power Field-Effect Transistors

Filter Your Search

41 - 50 of 180,342 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PJA3400_R1_00001
PanJit Semiconductor
$0.0802 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.9 A 38 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 19.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
MMFTP6341KW
Diotec Semiconductor AG
$0.0822 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 5 A 59 mΩ 19 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 20 A SWITCHING SILICON R-PDSO-G6 3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-323, 6 PIN compliant EAR99 Diotec
SIL2308-TP
Micro Commercial Components
$0.0823 Yes Active 20 V 5 A 25 mΩ e3 1 260 10 MATTE TIN MICRO COMMERCIAL COMPONENTS , compliant EAR99
PJA3441-AU_R1_000A1
PanJit Semiconductor
$0.0869 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 40 V 1 3.1 A 88 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.4 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
PJA3460_R1_00001
PanJit Semiconductor
$0.0909 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 2.5 A 75 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 10 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
DMN3404L-7
Diodes Incorporated
$0.0933 Yes Yes Active e3 Not Qualified 1 260 30 MATTE TIN DIODES INC compliant EAR99 Diodes Incorporated 3
PJA3440-AU_R1_000A1
PanJit Semiconductor
$0.0959 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 40 V 1 4.3 A 42 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 17.2 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
$0.0962 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 3 A 110 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12 A SWITCHING SILICON R-PSSO-F3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT SINGLE YANGZHOU YANGJIE ELECTRONICS CO LTD SMALL OUTLINE, R-PSSO-F3 compliant EAR99
DMP3160LQ-7
Diodes Incorporated
$0.0969 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.7 A 122 mΩ HIGH RELIABILITY METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.08 W 8 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 Diodes Incorporated
CSD23280F3
Texas Instruments
$0.0977 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 12 V 1 -1.8 A 250 mΩ 11.1 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 11.4 A SWITCHING SILICON R-PBGA-B3 e4 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR GRID ARRAY Nickel/Gold (Ni/Au) BUTT BOTTOM TEXAS INSTRUMENTS INC LGA, 3 PIN compliant EAR99 Texas Instruments 8541.21.00.40 2016-04-12