Filter Your Search
21 - 30 of 180,339 results
|
MMFTN3404A
Diotec Semiconductor AG
|
$0.0650 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 5.6 A | 23 mΩ | 51 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 22 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | Diotec | |||||||||||||
|
YJQ3400A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0651 | Yes | Active | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 7.7 A | 23 mΩ | 71 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | 2 W | 30 A | SWITCHING | SILICON | S-PDSO-N6 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | EAR99 | 8541.29.00.95 | 2020-09-24 | ||||||||||||||||
|
MMFTP3160-AQ
Diotec Semiconductor AG
|
$0.0669 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.6 A | 90 mΩ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.4 W | 20 A | SWITCHING | SILICON | 12.4 ns | 20.6 ns | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | unknown | EAR99 | Diotec | 8541.29.00.95 | ||||||||
|
ECH8660-TL-H
onsemi
|
$0.0676 | Yes | Active | e6 | 1 | 260 | 30 | Tin/Bismuth (Sn/Bi) | ONSEMI | not_compliant | EAR99 | onsemi | SOT-28FL / ECH8 | 8 | 318BF | |||||||||||||||||||||||||||||||||||
|
PJA3433_R1_00001
PanJit Semiconductor
|
$0.0680 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.1 A | 370 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | |||||||||||||||||||
|
MMFTN3422K
Diotec Semiconductor AG
|
$0.0695 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.2 A | 42 mΩ | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 20 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | compliant | EAR99 | Diotec | |||||||||||||
|
PJA3409_R1_00001
PanJit Semiconductor
|
$0.0698 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.9 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 11.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | |||||||||||||||||||
|
NX7002AKAR
Nexperia
|
$0.0698 | Yes | End Of Life | N-CHANNEL | YES | SINGLE | 1 | 300 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 325 mW | 150 °C | -55 °C | NEXPERIA | , | compliant | EAR99 | Nexperia | ||||||||||||||||||||||||||||||||
|
PJA3412-AU_R1_000A1
PanJit Semiconductor
|
$0.0719 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.1 A | 56 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||||||
|
MMFTN490K-AQ
Diotec Semiconductor AG
|
$0.0722 | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 |