Filter Your Search
41 - 50 of 180,339 results
|
PJA3433-AU_R1_000A1
PanJit Semiconductor
|
$0.0813 | Active | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||||||||||||||||||||||||
|
PJA3400_R1_00001
PanJit Semiconductor
|
$0.0813 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.9 A | 38 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 19.6 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | GREEN, PLASTIC PACKAGE-3 | ||||||||||||||
|
SIL2308-TP
Micro Commercial Components
|
$0.0823 | Yes | Active | 20 V | 5 A | 25 mΩ | e3 | 1 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | , | |||||||||||||||||||||||||||||||
|
MMFTP6341KW
Diotec Semiconductor AG
|
$0.0838 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 5 A | 59 mΩ | 19 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 20 A | SWITCHING | SILICON | R-PDSO-G6 | 3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | SOT-323, 6 PIN | |||||||||||||||
|
PJA3441-AU_R1_000A1
PanJit Semiconductor
|
$0.0889 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 3.1 A | 88 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||||
|
IRLML2244TRPBF
Infineon Technologies AG
|
$0.0916 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.3 A | 54 mΩ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 18 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | SOT-23, 3 PIN | 8541.29.00.95 | ||||||
|
PJA3460_R1_00001
PanJit Semiconductor
|
$0.0927 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.5 A | 75 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | GREEN, PLASTIC PACKAGE-3 | |||||||||||||||
|
DMN3404L-7
Diodes Incorporated
|
$0.0932 | Yes | Yes | Active | e3 | Not Qualified | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | |||||||||||||||||||||||||||||||
|
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0962 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | R-PSSO-F3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | SMALL OUTLINE, R-PSSO-F3 | |||||||||||||||
|
PJA3440-AU_R1_000A1
PanJit Semiconductor
|
$0.0975 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 4.3 A | 42 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17.2 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT |