Parametric results for: Power Field-Effect Transistors

Filter Your Search

1 - 10 of 196,142 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
NX138AKR
Nexperia
$0.0306 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 190 mA 4.5 Ω 1.5 pF TRENCH MOSFET ENHANCEMENT MODE 1.33 W 765 mA SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL TO-236 SOT-23, 3 PIN 3 SOT23 Compliant EAR99
package
2N7002BK,215
Nexperia
$0.0333 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 1.6 Ω LOGIC LEVEL COMPATIBLE 4 pF TRENCH MOSFET ENHANCEMENT MODE 1.2 W 1.2 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL TO-236 SOT-23, 3 PIN 3 SOT23 Compliant EAR99
package
NX138AKVL
Nexperia
$0.0333 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 190 mA 4.5 Ω 1.5 pF TRENCH MOSFET ENHANCEMENT MODE 1.33 W 765 mA SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL TO-236 SOT-23, 3 PIN 3 SOT23 Compliant EAR99
package
NTR4501NT1G
onsemi
$0.0339 Buy Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.2 A 80 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 10 A SWITCHING SILICON 30 ns 37 ns TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 318 Compliant EAR99
package
2N7002NXAKR
Nexperia
$0.0362 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 5.2 Ω 2 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.33 W 760 mA SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL TO-236 SOT-23, 3 PIN 3 SOT23 Compliant EAR99
package
NX3008PBK,215
Nexperia
$0.0374 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 230 mA 4.1 Ω 2.3 pF TRENCH MOSFET ENHANCEMENT MODE 1.14 W 1 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL TO-236 SOT-23, 3 PIN 3 SOT23 Compliant EAR99 2017-02-01
package
PMV15ENEAR
Nexperia
$0.0381 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 6.2 A 20 mΩ 17.4 mJ 75 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 8.3 W 25 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 175 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL TO-236 SOT-23, 3 PIN 3 SOT23 Compliant EAR99
YJL2305B
Yangzhou Yangjie Electronics Co Ltd
$0.0391 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 5.4 A 39 mΩ 109 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 1.2 W 22 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL SOT-23, 3 PIN Compliant EAR99 2020-09-24 8541.29.00.95
package
NX7002BKWX
Nexperia
$0.0399 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 330 mA 3.2 Ω LOGIC LEVEL COMPATIBLE 3 pF TRENCH MOSFET ENHANCEMENT MODE 1.449 W 800 mA SWITCHING SILICON R-PDSO-G3 IEC-60134 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Copper/Silver (Cu/Ag) GULL WING DUAL SC-70 SC-70, 3 PIN 3 SOT323 Compliant EAR99
YJL03N06A
Yangzhou Yangjie Electronics Co Ltd
$0.0405 Buy Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 3 A 100 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12 A SWITCHING SILICON R-PDSO-G3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL Compliant EAR99