Parametric results for: stb%20jtag under Power Field-Effect Transistors

Filter Your Search

41 - 50 of 180,339 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMFTP6341KW
Diotec Semiconductor AG
$0.0831 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 5 A 59 mΩ 19 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.5 W 20 A SWITCHING SILICON R-PDSO-G6 3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-323, 6 PIN compliant EAR99 Diotec
SISHA10DN-T1-GE3
Vishay Intertechnologies
$0.0864 Yes Not Recommended NOT SPECIFIED NOT SPECIFIED VISHAY INTERTECHNOLOGY INC , unknown EAR99 Vishay 2019-01-09
PJA3441-AU_R1_000A1
PanJit Semiconductor
$0.0879 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 40 V 1 3.1 A 88 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.4 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
IRLML2244TRPBF
Infineon Technologies AG
$0.0916 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.3 A 54 mΩ 110 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1.3 W 18 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23, 3 PIN compliant EAR99 Infineon 8541.29.00.95
PJA3460_R1_00001
PanJit Semiconductor
$0.0925 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 2.5 A 75 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 10 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 PANJIT
DMN3404L-7
Diodes Incorporated
$0.0928 Yes Yes Active e3 Not Qualified 1 260 30 MATTE TIN DIODES INC compliant EAR99 3
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
$0.0962 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 3 A 110 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12 A SWITCHING SILICON R-PSSO-F3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT SINGLE YANGZHOU YANGJIE ELECTRONICS CO LTD SMALL OUTLINE, R-PSSO-F3 compliant EAR99
SIA447DJ-T1-GE3
Vishay Intertechnologies
$0.0963 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 12 V 1 12 A 13.5 mΩ 585 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 3.5 W 19 W 50 A SWITCHING SILICON 170 ns 120 ns S-PDSO-N3 e3 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD DUAL VISHAY INTERTECHNOLOGY INC SC-70, 6 PIN compliant EAR99 Vishay 8541.29.00.95
PJA3440-AU_R1_000A1
PanJit Semiconductor
$0.0969 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 40 V 1 4.3 A 42 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 17.2 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
CSD23280F3
Texas Instruments
$0.0977 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 12 V 1 -1.8 A 250 mΩ 11.1 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 11.4 A SWITCHING SILICON R-PBGA-B3 e4 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR GRID ARRAY Nickel/Gold (Ni/Au) BUTT BOTTOM TEXAS INSTRUMENTS INC LGA, 3 PIN compliant EAR99 Texas Instruments 2016-04-12 8541.21.00.40