Filter Your Search
21 - 30 of 201,474 results
|
|
FDC021N30
onsemi
|
$0.0517 | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 6.1 A | 26 mΩ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.6 W | 62 A | SWITCHING | SILICON | 34 ns | 22 ns | MO-193AA | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | TSOT-23-6 | SOT-6, 6 PIN | 419BL | EAR99 | TR, 7 INCH | ||||||||
|
NX7002BKWX
Nexperia
|
$0.0527 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 330 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | 3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.449 W | 800 mA | SWITCHING | SILICON | R-PDSO-G3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SC-70 | SC-70, 3 PIN | SOT323 | EAR99 | 3 | |||||||||||
|
2N7002NXAKR
Nexperia
|
$0.0540 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 5.2 Ω | ESD PROTECTED | 2 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.33 W | 760 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | TO-236 | SOT-23, 3 PIN | SOT23 | EAR99 | 3 | |||||||||
|
BSS84AK,215
Nexperia
|
$0.0545 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 170 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | 1.3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.09 W | 700 mA | SWITCHING | SILICON | R-PDSO-F6 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | TO-236 | SOT-666, 6 PIN | SOT23 | EAR99 | 3 | 2017-02-01 | |||||||||
|
2N7002NXBKR
Nexperia
|
$0.0549 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 330 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | 3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.67 W | 900 mA | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | TO-236 | SOT-23, 3 PIN | SOT23 | EAR99 | 3 | ||||||||||
|
|
BSS138AK-QR
Nexperia
|
$0.0564 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 250 mA | 3 Ω | 6.6 mJ | 1.1 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.6 W | 2 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 1 | 175 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SOT-23, 3 PIN | EAR99 | |||||||||||||
|
|
NX5020UNBKR
Nexperia
|
$0.0567 | Yes | Active | 1 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
|
SI2304S-TP
Micro Commercial Components
|
$0.0578 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.5 A | 85 mΩ | 25 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.08 W | 14 A | SWITCHING | SILICON | R-PDSO-G3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOT-23, 3 PIN | EAR99 | TR | ||||||||||||||||
|
|
NX138BKHH
Nexperia
|
$0.0591 | Yes | Active | 1 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
|
SI2304DDS-T1-GE3
Vishay Intertechnologies
|
$0.0598 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3.3 A | 60 mΩ | 17 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.7 W | 15 A | SWITCHING | SILICON | 55 ns | 95 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -50 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | EAR99 |