Parametric results for: PHP2N60 under Power Field-Effect Transistors

Filter Your Search

21 - 30 of 196,142 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSM3J331R,LF(T
Toshiba America Electronic Components
$0.0550 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4 A 75 mΩ 60 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 10 A SWITCHING SILICON R-PDSO-F3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOT-23F, 3 PIN Unknown EAR99
package
2N7002BKS,115
Nexperia
$0.0586 Buy Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 60 V 2 300 mA 1.6 Ω LOGIC LEVEL COMPATIBLE 4 pF TRENCH MOSFET ENHANCEMENT MODE 445 mW 1.2 A SWITCHING SILICON R-PDSO-G6 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL SC-88, SOT-363, TSSOP-6 Compliant EAR99 TSSOP 6 SOT363
SI085N10YL-TP
Micro Commercial Components
$0.0601 Buy Yes Active 100 V 3.5 A 110 mΩ e3 1 260 10 Matte Tin (Sn) Compliant EAR99
DMN2310UWQ-7
Diodes Incorporated
$0.0613 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 1.3 A 200 mΩ 6 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 550 mW 4.4 A SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101; IATF 16949; MIL-STD-202 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL SOT-323, 3 PIN Compliant EAR99
BSS84AK-TP
Micro Commercial Components
$0.0615 Buy Yes Active 60 V 500 mA 2.4 Ω e3 1 260 10 Matte Tin (Sn) Compliant EAR99
YJL03G10A
Yangzhou Yangjie Electronics Co Ltd
$0.0625 Buy Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 3 A 140 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.2 W 21 A SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL Compliant EAR99 8541.29.00.95
package
NTLJF3117PT1G
onsemi
$0.0631 Buy Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 20 V 1 2.3 A 135 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 20 A SWITCHING SILICON S-PDSO-N6 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD DUAL WDFN-6 Compliant EAR99 WDFN6 2x2, 0.65P 6 506AN
AO3406
Alpha & Omega Semiconductor
$0.0637 Buy Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.6 A 50 mΩ 23 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 15 A SWITCHING SILICON R-PDSO-G3 e3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL SOT-23, 3 PIN Compliant EAR99
MMFTP3160
Diotec Semiconductor AG
$0.0647 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.6 A 90 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.4 W 20 A SWITCHING SILICON 12.4 ns 20.6 ns TO-236 R-PDSO-G3 e3 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL SOT-23, 3 PIN Not Compliant EAR99 8541.29.00.95
YJQ3400A
Yangzhou Yangjie Electronics Co Ltd
$0.0651 Buy Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 7.7 A 23 mΩ 71 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 2 W 30 A SWITCHING SILICON S-PDSO-N6 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL DFN2020-6L, 6 PIN Compliant EAR99 8541.29.00.95 2020-09-24