Parametric results for: PHP2N60 under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
-
-
Manufacturer Part Number: php2n60
Select parts from the table below to compare.
Compare
Compare
package
PHP2N60
NXP Semiconductors
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 2.8 A 4.4 Ω 84 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 83 W 11 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-220AB PLASTIC, TO-220AB, 3 PIN 3 Unknown EAR99
PHP2N60E
Philips Semiconductors
Check for Price Buy No Transferred N-CHANNEL NO SINGLE 1 1.9 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W e0 150 °C Tin/Lead (Sn/Pb) , Unknown EAR99
PHP2N60
Philips Semiconductors
Check for Price Buy No Transferred N-CHANNEL NO SINGLE 1 2.8 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 83 W e0 150 °C Tin/Lead (Sn/Pb) , Unknown EAR99
PHP2N60E127
NXP Semiconductors
Check for Price Buy Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.9 A 6 Ω FAST SWITCHING 144 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 7.6 A SWITCHING SILICON TO-220AB R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE Unknown EAR99
package
PHP2N60E
NXP Semiconductors
Check for Price Buy No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 600 V 1 1.9 A 6 Ω FAST SWITCHING 102 mJ 55 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W 50 W 7.6 A SWITCHING SILICON 105 ns 80 ns TO-220AB R-PSFM-T3 Not Qualified 150 °C DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TO-220AB TO-220AB, 3 PIN 3 Unknown EAR99 8541.29.00.95