Filter Your Search
41 - 50 of 201,478 results
|
|
SQA410CEJW-T1_GE3
Vishay Intertechnologies
|
$0.0651 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 20 V | 1 | 7.8 A | 28 mΩ | 5 mJ | 58 pF | TRENCH MOSFET | ENHANCEMENT MODE | 13.6 W | 30 A | SILICON | 60 ns | 32 ns | S-PDSO-N6 | AEC-Q101 | 175 °C | -55 °C | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NO LEAD | DUAL | SC-70W, 6 PIN | EAR99 | ||||||||||||||||
|
|
MMFTN3422ASK
Diotec Semiconductor AG
|
$0.0652 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4.2 A | 42 mΩ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | EAR99 | ||||||||||||||||
|
|
NX7002BKHH
Nexperia
|
$0.0665 | Yes | Active | 1 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
BSS84AK,215
Nexperia
|
$0.0666 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 170 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | 1.3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.09 W | 700 mA | SWITCHING | SILICON | R-PDSO-F6 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | SOT-666, 6 PIN | EAR99 | TO-236 | 3 | SOT23 | 2017-02-01 | ||||||||
|
NX7002BKMBYL
Nexperia
|
$0.0677 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | 3 pF | TRENCH MOSFET | ENHANCEMENT MODE | 3.1 W | 900 mA | SWITCHING | SILICON | R-PBCC-N3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Tin (Sn) | NO LEAD | BOTTOM | DFN1006B-3, 3 PIN | EAR99 | DFN | 3 | SOT883B | ||||||||
|
AO6402A
Alpha & Omega Semiconductor
|
$0.0682 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 27 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | R-PDSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | TSOP | 6 | ||||||||||||||||||||
|
|
SI150N10YLHE3-TP
Micro Commercial Components
|
$0.0689 | Yes | Active | 100 V | 1.8 A | 210 mΩ | e3 | 1 | 260 | 10 | Matte Tin (Sn) | EAR99 | |||||||||||||||||||||||||||||||||||
|
|
AO3403
Alpha & Omega Semiconductor
|
$0.0689 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 2.6 A | 115 mΩ | 20 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13 A | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOT-23, 3 PIN | EAR99 | 3 | ||||||||||||||||
|
|
2N7002AK-QR
Nexperia
|
$0.0689 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 240 mA | 3 Ω | LOGIC LEVEL COMPATIBLE | 6.6 mJ | 0.9 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.6 W | 2 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 1 | 175 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SOT-23, 3 PIN | EAR99 | |||||||||||
|
2N7002BKVL
Nexperia
|
$0.0693 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 1.6 Ω | 4 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.2 W | 1.2 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SOT-23, 3 PIN | EAR99 | TO-236 | 3 | SOT23 |