Filter Your Search
41 - 50 of 180,341 results
|
MMFTP6341KW
Diotec Semiconductor AG
|
$0.0831 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 5 A | 59 mΩ | 19 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | 20 A | SWITCHING | SILICON | R-PDSO-G6 | 3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-323, 6 PIN | compliant | EAR99 | Diotec | ||||||||||||||||||
|
SISHA10DN-T1-GE3
Vishay Intertechnologies
|
$0.0864 | Yes | Not Recommended | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | Vishay | 2019-01-09 | ||||||||||||||||||||||||||||||||||||||
|
PJA3441-AU_R1_000A1
PanJit Semiconductor
|
$0.0885 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 3.1 A | 88 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||
|
IRLML2244TRPBF
Infineon Technologies AG
|
$0.0916 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.3 A | 54 mΩ | 110 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.3 W | 1.3 W | 18 A | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SOT-23, 3 PIN | compliant | EAR99 | Infineon | 8541.29.00.95 | |||||||||
|
PJA3460_R1_00001
PanJit Semiconductor
|
$0.0924 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.5 A | 75 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | PANJIT | ||||||||||||||||||
|
DMN3404L-7
Diodes Incorporated
|
$0.0928 | Yes | Yes | Active | e3 | Not Qualified | 1 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 3 | |||||||||||||||||||||||||||||||||||
|
YJH03N10A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0962 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 3 A | 110 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | R-PSSO-F3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | SMALL OUTLINE, R-PSSO-F3 | compliant | EAR99 | ||||||||||||||||||
|
SIA447DJ-T1-GE3
Vishay Intertechnologies
|
$0.0963 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 12 A | 13.5 mΩ | 585 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | 19 W | 50 A | SWITCHING | SILICON | 170 ns | 120 ns | S-PDSO-N3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | VISHAY INTERTECHNOLOGY INC | SC-70, 6 PIN | compliant | EAR99 | Vishay | 8541.29.00.95 | ||||||||
|
PJA3440-AU_R1_000A1
PanJit Semiconductor
|
$0.0969 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 4.3 A | 42 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 17.2 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||
|
CSD23280F3
Texas Instruments
|
$0.0977 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 12 V | 1 | -1.8 A | 250 mΩ | 11.1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 11.4 A | SWITCHING | SILICON | R-PBGA-B3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | Nickel/Gold (Ni/Au) | BUTT | BOTTOM | TEXAS INSTRUMENTS INC | LGA, 3 PIN | compliant | EAR99 | Texas Instruments | 2016-04-12 | 8541.21.00.40 |