Filter Your Search
61 - 70 of 201,476 results
|
|
SSM3J327R,LF(B
Toshiba America Electronic Components
|
$0.0754 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.9 A | 93 mΩ | 32 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 7.8 A | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SOT-23F, 3 PIN | EAR99 | ||||||||||||||||||||
|
NX138BKWX
Nexperia
|
$0.0758 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 330 mA | 3.5 Ω | 2 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.33 W | 855 mA | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SC-70, SOT-323, 3 PIN | EAR99 | SC-70 | 3 | SOT323 | ||||||||||
|
NTR4501NT1G
onsemi
|
$0.0765 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 3.2 A | 80 mΩ | 50 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 10 A | SWITCHING | SILICON | 30 ns | 37 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | SOT-23, 3 PIN | EAR99 | SOT-23 (TO-236) 3 LEAD | 3 | 318 | ||||||
|
|
FDC855N
onsemi
|
$0.0777 | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 30 V | 1 | 6.1 A | 27 mΩ | 95 pF | TRENCH MOSFET | ENHANCEMENT MODE | 1.6 W | 20 A | SWITCHING | SILICON | 33 ns | 22 ns | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | TSOT-23, 6 PIN | EAR99 | TSOT-23-6 | 419BL | ||||||||
|
|
PJA3433_R1_00001
PanJit Semiconductor
|
$0.0777 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 1.1 A | 370 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.4 A | SWITCHING | SILICON | R-PDSO-G3 | e3 | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | GREEN, PLASTIC PACKAGE-3 | EAR99 | |||||||||||||||||||
|
CSD23280F3
Texas Instruments
|
$0.0782 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 12 V | 1 | -1.8 A | 250 mΩ | 11.1 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 11.4 A | SWITCHING | SILICON | R-PBGA-B3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | Nickel/Gold (Ni/Au) | BUTT | BOTTOM | PICOSTAR-3 | EAR99 | 8541.21.00.95 | 2016-04-12 | ||||||||||
|
CSD15380F3
Texas Instruments
|
$0.0782 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 20 V | 1 | 500 mA | 4 Ω | 0.17 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.4 W | 1.6 A | SWITCHING | SILICON | R-PBGA-B3 | e4 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | Nickel/Gold (Ni/Au) | BUTT | BOTTOM | PICOSTAR-3 | EAR99 | 8541.21.00.95 | 2016-06-01 | ||||||||||
|
|
SQ4961CEY-T1_GE3
Vishay Intertechnologies
|
$0.0792 | Yes | Active | 1 | Matte Tin (Sn) | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
|
AO3415A
Alpha & Omega Semiconductor
|
$0.0797 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 5 A | 53 mΩ | 115 pF | TRENCH MOSFET | ENHANCEMENT MODE | 30 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SOT-23, 3 PIN | EAR99 | ||||||||||||||||||||
|
SSM3J338R,LF
Toshiba America Electronic Components
|
$0.0810 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 12 V | 1 | 6 A | 27.9 mΩ | 225 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 14 A | SWITCHING | SILICON | R-PDSO-F3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SOT-23F, 3 PIN | EAR99 |