Filter Your Search
1 - 10 of 4,076 results
|
CGHV40050P
Cree, Inc.
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 2 | 150 V | S BAND | 1 | 6.3 A | 0.3 pF | HIGH ELECTRON MOBILITY | DEPLETION MODE | AMPLIFIER | GALLIUM NITRIDE | R-CDFP-F2 | 225 °C | NOT SPECIFIED | NOT SPECIFIED | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | CREE INC | , | compliant | EAR99 | |||||||||||||||||||||||
|
MRF24G300HS
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS | 4 | 150 V | S BAND | 2 | 14.9 dB | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | GALLIUM NITRIDE | R-CDFP-F4 | 150 °C | -55 °C | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | , | unknown | EAR99 | 2019-09-23 | |||||||||||||||||||||||||
|
A3G20S250-01SR3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 2 | 150 V | S BAND | 1 | 16.5 dB | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | AMPLIFIER | GALLIUM NITRIDE | R-CDFP-F2 | 225 °C | -55 °C | 260 | 40 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | compliant | EAR99 | 2018-10-05 | 8541.29.00 | NXP | ||||||||||||||||||||||
|
MRF24G300H
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS | 4 | 150 V | S BAND | 2 | 14.9 dB | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | AMPLIFIER | GALLIUM NITRIDE | R-CDFM-F4 | 150 °C | -55 °C | SOURCE | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | FLAT | DUAL | NXP SEMICONDUCTORS | , | unknown | EAR99 | 2019-09-23 | |||||||||||||||||||||||||
|
BLW76
NXP Semiconductors
|
Check for Price | Obsolete | 35 V | 8 A | NPN | NO | SINGLE | 4 | VERY HIGH FREQUENCY BAND | 1 | 15 | 315 MHz | 140 W | AMPLIFIER | SILICON | O-CRFM-F4 | Not Qualified | 200 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | ROUND | FLANGE MOUNT | FLAT | RADIAL | NXP SEMICONDUCTORS | FLANGE MOUNT, O-CRFM-F4 | unknown | EAR99 | SOT | 4 | SOT121B | ||||||||||||||||||||||
|
2SC3613
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 18 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 3.5 GHz | 5 pF | 5 W | 1.5 W | SWITCHING | SILICON | 1 V | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TOSHIBA CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||||||||
|
2SC3595E
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 20 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 100 | 2 GHz | 1.2 W | SWITCHING | SILICON | TO-126 | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | SIP | 3 | |||||||||||||||||||||||||
|
2SC3952E
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 70 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 700 MHz | SWITCHING | SILICON | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO SEMICONDUCTOR CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | SIP | 3 | |||||||||||||||||||||||||||||
|
BLU60/12
NXP Semiconductors
|
Check for Price | Obsolete | 16.5 V | 12 A | NPN | YES | SINGLE | 6 | ULTRA HIGH FREQUENCY BAND | 1 | 15 | 4.4 dB | HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS | AMPLIFIER | SILICON | O-CXFM-F6 | Not Qualified | 200 °C | ISOLATED | CERAMIC, METAL-SEALED COFIRED | ROUND | FLANGE MOUNT | FLAT | UNSPECIFIED | NXP SEMICONDUCTORS | FLANGE MOUNT, O-CXFM-F6 | unknown | EAR99 | 6 | ||||||||||||||||||||||||
|
2SC3952-D
SANYO Electric Co Ltd
|
Check for Price | Transferred | 70 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 60 | 700 MHz | 10 W | AMPLIFIER | SILICON | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANYO ELECTRIC CO LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | SIP | 3 |