Filter Your Search
21 - 30 of 964 results
|
BC807-25W
Diotec Semiconductor AG
|
$0.0213 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 160 | 80 MHz | 12 pF | 200 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-323, 3 PIN | compliant | EAR99 | Diotec | ||||||||||||||
|
BC807-25-AQ
Diotec Semiconductor AG
|
$0.0221 | Yes | Active | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 160 | 100 MHz | 12 pF | 310 mW | SWITCHING | SILICON | 700 mV | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | ||||||||||
|
BC807-40,215
Nexperia
|
$0.0232 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 100 MHz | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC PACKAGE-3 | compliant | EAR99 | Nexperia | TO-236 | 3 | SOT23 | 1997-09-01 | ||||||||
|
BC807-25-7-F
Diodes Incorporated
|
$0.0238 | Yes | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | HIGH RELIABILITY | 310 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 3 | ||||||||||||
|
BC807W-QX
Nexperia
|
$0.0240 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 80 MHz | 5 pF | 290 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-70, SOT-323, 3 PIN | compliant | Nexperia | SC-70 | 3 | SOT323 | |||||||||||||
|
BC807-16W-QX
Nexperia
|
$0.0240 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 80 MHz | 5 pF | 290 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SC-70, SOT-323, 3 PIN | compliant | Nexperia | SC-70 | 3 | SOT323 | |||||||||||||
|
SBC807-25LT1G
onsemi
|
$0.0240 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 160 | 100 MHz | 300 mW | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | compliant | EAR99 | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | |||||||
|
BC807-16-AQ
Diotec Semiconductor AG
|
$0.0241 | Yes | Active | 45 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 100 MHz | 12 pF | 310 mW | SWITCHING | SILICON | 700 mV | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-23, 3 PIN | not_compliant | EAR99 | ||||||||||
|
BC807-40W-AQ
Diotec Semiconductor AG
|
$0.0242 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 12 pF | 200 mW | SWITCHING | SILICON | 700 mV | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOT-323, 3 PIN | compliant | EAR99 | Diotec | |||||||||||||||
|
BC807-40-QVL
Nexperia
|
$0.0245 | Yes | Active | 45 V | 500 mA | PNP | YES | SINGLE | 3 | 1 | 250 | 80 MHz | 345 mW | SWITCHING | SILICON | 700 mV | TO-236AB | R-PDSO-G3 | AEC-Q101; IEC-60134 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | EAR99 | Nexperia | TO-236 | 3 | SOT23 |