Parametric results for: BC807-25 E6433 under Small Signal Bipolar Transistors

Filter Your Search

21 - 30 of 964 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: bc807
Select parts from the table below to compare.
Compare
Compare
BC807-25W
Diotec Semiconductor AG
$0.0213 Yes Active 45 V 500 mA PNP YES SINGLE 3 1 160 80 MHz 12 pF 200 mW SWITCHING SILICON 700 mV R-PDSO-G3 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-323, 3 PIN compliant EAR99 Diotec
BC807-25-AQ
Diotec Semiconductor AG
$0.0221 Yes Active 45 V 800 mA PNP YES SINGLE 3 1 160 100 MHz 12 pF 310 mW SWITCHING SILICON 700 mV TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN not_compliant EAR99
BC807-40,215
Nexperia
$0.0232 Yes Active 45 V 500 mA PNP YES SINGLE 3 1 250 100 MHz SWITCHING SILICON 700 mV TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC PACKAGE-3 compliant EAR99 Nexperia TO-236 3 SOT23 1997-09-01
BC807-25-7-F
Diodes Incorporated
$0.0238 Yes Yes Active 45 V 500 mA PNP YES SINGLE 3 1 100 100 MHz HIGH RELIABILITY 310 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 3
BC807W-QX
Nexperia
$0.0240 Yes Active 45 V 500 mA PNP YES SINGLE 3 1 100 80 MHz 5 pF 290 mW SWITCHING SILICON 700 mV R-PDSO-G3 AEC-Q101; IEC-60134 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-70, SOT-323, 3 PIN compliant Nexperia SC-70 3 SOT323
BC807-16W-QX
Nexperia
$0.0240 Yes Active 45 V 500 mA PNP YES SINGLE 3 1 100 80 MHz 5 pF 290 mW SWITCHING SILICON 700 mV R-PDSO-G3 AEC-Q101; IEC-60134 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SC-70, SOT-323, 3 PIN compliant Nexperia SC-70 3 SOT323
SBC807-25LT1G
onsemi
$0.0240 Yes Active 45 V 500 mA PNP YES SINGLE 3 1 160 100 MHz 300 mW SWITCHING SILICON 700 mV TO-236AB R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI TO-236, 3 PIN compliant EAR99 onsemi SOT-23 (TO-236) 3 LEAD 3 318-08
BC807-16-AQ
Diotec Semiconductor AG
$0.0241 Yes Active 45 V 800 mA PNP YES SINGLE 3 1 100 100 MHz 12 pF 310 mW SWITCHING SILICON 700 mV TO-236 R-PDSO-G3 e3 AEC-Q101 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN not_compliant EAR99
BC807-40W-AQ
Diotec Semiconductor AG
$0.0242 Yes Active 45 V 500 mA PNP YES SINGLE 3 1 250 80 MHz 12 pF 200 mW SWITCHING SILICON 700 mV R-PDSO-G3 AEC-Q101 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-323, 3 PIN compliant EAR99 Diotec
BC807-40-QVL
Nexperia
$0.0245 Yes Active 45 V 500 mA PNP YES SINGLE 3 1 250 80 MHz 345 mW SWITCHING SILICON 700 mV TO-236AB R-PDSO-G3 AEC-Q101; IEC-60134 150 °C -65 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOT-23, 3 PIN compliant EAR99 Nexperia TO-236 3 SOT23