Filter Your Search
21 - 30 of 109 results
|
LBC847BWT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 100 mA | NPN | YES | SINGLE | 1 | 200 | 100 MHz | 150 mW | 150 °C | LESHAN RADIO CO LTD | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
BC847BWRFG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | HIGH RELIABILITY | 4.5 pF | 200 mW | 200 mW | SWITCHING | SILICON | 600 mV | R-PDSO-G3 | e3 | IEC-61249-2-21; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.21.00.95 | ||||||||||
|
BC847BW/A2
Nexperia
|
Check for Price | Obsolete | NEXPERIA | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
BC847BW
Galaxy Microelectronics
|
Check for Price | Active | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
BC847BWT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | AMPLIFIER | SILICON | R-PDSO-G3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | SMALL OUTLINE, R-PDSO-G3 | compliant | 3 | ||||||||||||||||||||
|
BC847BWPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 4.5 pF | 250 mW | 250 mW | SWITCHING | SILICON | 600 mV | R-PDSO-G3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 8541.21.00.95 | 2018-01-30 | ||||||||||||
|
BC847BW-QF
Nexperia
|
Check for Price | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 1.5 pF | 200 mW | SWITCHING | SILICON | 400 mV | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70, SOT-323, 3 PIN | compliant | EAR99 | 3 | SC-70 | SOT323 | Nexperia | ||||||||
|
LBC847BWT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 150 mW | SILICON | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||||||||||
|
BC847BWRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 4.5 pF | 250 mW | 250 mW | SWITCHING | SILICON | 600 mV | R-PDSO-G3 | e0 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.21.00.95 | 2018-01-30 | |||||||||||||
|
BC847BWT3
Motorola Semiconductor Products
|
Check for Price | Transferred | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 4.5 pF | 150 mW | AMPLIFIER | SILICON | 600 mV | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MOTOROLA INC | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | 8541.21.00.95 |