Filter Your Search
1 - 10 of 109 results
|
BC847BW
Yangzhou Yangjie Electronics Co Ltd
|
$0.0144 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | SILICON | R-PDSO-G3 | e3 | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
BC847BW-QX
Nexperia
|
$0.0223 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 1.5 pF | 200 mW | SWITCHING | SILICON | 400 mV | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | SC-70 | SC-70, SOT-323, 3 PIN | 3 | SOT323 | Nexperia | |||||||||
|
BC847BW
Diotec Semiconductor AG
|
$0.0234 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | SILICON | R-PDSO-G3 | Not Qualified | 1 | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | Diotec | ||||||||||||||||||
|
BC847BW-AQ
Diotec Semiconductor AG
|
$0.0266 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||||||||||||||||||||||||||
|
BC847BW_R2_00001
PanJit Semiconductor
|
$0.0280 | Yes | Active | 45 V | 100 mA | NPN | SINGLE | 1 | 200 | 100 MHz | SILICON | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | , | ||||||||||||||||||||||||||||||
|
BC847BWQ-13-F
Diodes Incorporated
|
$0.0282 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 300 MHz | HIGH RELIABILITY | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | GREEN, PLASTIC PACKAGE-3 | |||||||||||||||||
|
BC847BW-AU_R1_000A1
PanJit Semiconductor
|
$0.0347 | Yes | Active | 45 V | 100 mA | NPN | SINGLE | 1 | 200 | 100 MHz | SILICON | AEC-Q101 | NOT SPECIFIED | NOT SPECIFIED | PANJIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
BC847BWT1G
onsemi
|
$0.0449 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 4.5 pF | 200 mW | AMPLIFIER | SILICON | 600 mV | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | onsemi | 8541.21.00.95 | |||||||
|
BC847BW-7-F
Diodes Incorporated
|
$0.0541 | Yes | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 300 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-3 | 3 | |||||||||||||
|
BC847BW,135
Nexperia
|
$0.0554 | Yes | Active | 45 V | 100 mA | NPN | YES | SINGLE | 3 | 1 | 200 | 100 MHz | 200 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | SC-70 | SC-70, 3 PIN | 3 | SOT323 | Nexperia | 8541.21.00.95 | 1993-10-01 |