Filter Your Search
41 - 50 of 19,628 results
|
MMBFJ113
onsemi
|
$0.1623 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 1 | 100 Ω | 5 pF | JUNCTION | DEPLETION MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | onsemi | ||||||||||
|
VN10LF
Diodes Incorporated
|
$0.1633 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 150 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | SOT-23, 3 PIN | |||||||||
|
2N7000TA
onsemi
|
$0.1666 | Yes | Active | N-CHANNEL | NO | SINGLE | 1 | 200 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | 400 mW | e3 | 150 °C | CYLINDRICAL | MATTE TIN | ONSEMI | compliant | EAR99 | onsemi | ||||||||||||||||||||||||
|
DMP56D0UFB-7B
Diodes Incorporated
|
$0.1672 | Yes | Active | P-CHANNEL | YES | SINGLE | 1 | 200 mA | METAL-OXIDE SEMICONDUCTOR | 425 mW | e4 | 1 | 150 °C | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | DIODES INC | compliant | EAR99 | , | |||||||||||||||||||||||
|
DMP56D0UFB-7
Diodes Incorporated
|
$0.1696 | Yes | Active | P-CHANNEL | YES | SINGLE | 1 | 200 mA | 8 Ω | METAL-OXIDE SEMICONDUCTOR | 425 mW | e4 | 1 | 150 °C | 260 | 30 | CHIP CARRIER | NICKEL PALLADIUM GOLD | DIODES INC | compliant | EAR99 | CHIP CARRIER, | |||||||||||||||||||||
|
MMBFJ177LT1G
onsemi
|
$0.1729 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 1 | 300 Ω | 5.5 pF | JUNCTION | DEPLETION MODE | CHOPPER | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | SOT-23 (TO-236) 3 LEAD | 3 | |||||||
|
2N7002T-TP
Micro Commercial Components
|
$0.1730 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 60 V | 1 | 115 mA | 13.5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | |||||||||
|
BSS84WQ-7-F
Diodes Incorporated
|
$0.1784 | Yes | Active | P-CHANNEL | YES | SINGLE | 1 | 130 mA | METAL-OXIDE SEMICONDUCTOR | 200 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | ||||||||||||||||||||||||
|
MMBF5103
onsemi
|
$0.1812 | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 1 | 6 pF | METAL-OXIDE SEMICONDUCTOR | DEPLETION MODE | 350 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | 318-08 | compliant | EAR99 | onsemi | SOT-23, 3 PIN | ||||||||||
|
J109
Fairchild Semiconductor Corporation
|
$0.1822 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 3 | 1 | 12 Ω | 15 pF | JUNCTION | DEPLETION MODE | 400 mW | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) | compliant | EAR99 | TO-92, 3 PIN | TO-92 | 3 | 8541.21.00.95 |