Parametric results for: 2n7000 under Small Signal Field-Effect Transistors

Filter Your Search

31 - 40 of 52,723 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AON1606
Alpha & Omega Semiconductor
$0.0310 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 700 mA 275 mΩ 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 900 mW SWITCHING SILICON R-PBCC-N3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM ALPHA & OMEGA SEMICONDUCTOR LTD , compliant EAR99 Alpha & Omega Semiconductors
2N7002K-AU_R1_000A2
PanJit Semiconductor
$0.0324 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 3 Ω ULTRA LOW RESISTANCE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT 2018-10-01
2N7002KW-AU_R1_000A1
PanJit Semiconductor
$0.0324 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 250 mA 3 Ω ULTRA LOW RESISTANCE 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 AEC-Q101 NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
DMN67D8LW-7
Diodes Incorporated
$0.0326 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 240 mA 5 Ω 2.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 470 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-323, 3 PIN compliant EAR99
NX7002BKMYL
Nexperia
$0.0332 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 350 mA 3.2 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA SC-101, DFN1006-3, 3 PIN compliant EAR99 Nexperia DFN 3 SOT883
BSS84,215
Nexperia
$0.0340 Yes Not Recommended P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 10 Ω LOGIC LEVEL COMPATIBLE 12 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 mW SWITCHING SILICON TO-236AB R-PDSO-G3 e3 IEC-60134 1 150 °C -65 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC PACKAGE-3 compliant EAR99 Nexperia TO-236 3 SOT23
MMBF170-7-F
Diodes Incorporated
$0.0347 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 500 mA 5 Ω HIGH RELIABILITY 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified AEC-Q101 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 3 8541.21.00.95
WM02P06H
Cyg Wayon Circuit Protection Co Ltd
$0.0349 Yes Contact Manufacturer P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 660 mA 520 mΩ 9 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 mW SILICON R-PDSO-F3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL WAYON ELECTRONICS CO LTD SOT-723, 3 PIN unknown
2N7002-7-F
Diodes Incorporated
$0.0351 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 13.5 Ω HIGH RELIABILITY, LOW THRESHOLD 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC compliant EAR99 3
MMBT7002DW
Diotec Semiconductor AG
$0.0354 Yes Active e3 1 260 10 MATTE TIN DIOTEC SEMICONDUCTOR AG compliant EAR99