Parametric results for: 2n7000 under Small Signal Field-Effect Transistors

Filter Your Search

31 - 40 of 266 results

|
-
-
-
-
-
-
Manufacturer Part Number: 2n7000 Sorted By: Polarity/Channel Type
Select parts from the table below to compare.
Compare
Compare
2N7000
Diotec Semiconductor AG
$0.0475 Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-W3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY ROUND CYLINDRICAL MATTE TIN WIRE BOTTOM DIOTEC SEMICONDUCTOR AG TO-92 ROHS COMPLIANT, PLASTIC, 10D3, 3 PIN 3 compliant EAR99 Diotec
2N7000G4
TT Electronics Resistors
Check for Price Yes Active N-CHANNEL NO SINGLE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-92 O-PBCY-T3 e4 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL GOLD THROUGH-HOLE BOTTOM TT ELECTRONICS PLC compliant EAR99
2N7000
NXP Semiconductors
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 5 Ω LOGIC LEVEL COMPATIBLE 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW SWITCHING SILICON TO-92 O-PBCY-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL TIN THROUGH-HOLE BOTTOM NXP SEMICONDUCTORS TO-92 PLASTIC, TO-92 VARIANT, 3 PIN 3 unknown EAR99 NXP
2N7000RLRM
Freescale Semiconductor
Check for Price No Obsolete N-CHANNEL NO Single 200 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW 150 °C MOTOROLA SEMICONDUCTOR PRODUCTS , unknown
2N7000L18
Vishay Siliconix
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON TO-226AA O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM VISHAY SILICONIX unknown
2N7000/D75Z
Texas Instruments
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C -55 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM NATIONAL SEMICONDUCTOR CORP CYLINDRICAL, O-PBCY-T3 unknown EAR99
2N7000/E7
Vishay Semiconductors
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 830 mW SWITCHING SILICON TO-226AA O-PBCY-W3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM VISHAY SEMICONDUCTORS PLASTIC, TO-92, 3 PIN unknown
2N7000
Philips Semiconductors
Check for Price Yes Transferred N-CHANNEL NO SINGLE 1 200 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 400 mW e3 150 °C Matte Tin (Sn) PHILIPS SEMICONDUCTORS unknown EAR99
2N7000RLRF
Motorola Mobility LLC
Check for Price Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON TO-92 O-PBCY-T3 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL THROUGH-HOLE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-T3 unknown EAR99 8541.21.00.95
2N7000P017
Supertex Inc
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 200 mA 5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-92 O-PBCY-T3 e0 Not Qualified 150 °C PLASTIC/EPOXY ROUND CYLINDRICAL TIN LEAD THROUGH-HOLE BOTTOM SUPERTEX INC CYLINDRICAL, O-PBCY-T3 compliant EAR99