Filter Your Search
31 - 40 of 52,718 results
![]() |
DMN67D8LW-7
Diodes Incorporated
|
$0.0322 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 240 mA | 5 Ω | 2.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 470 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-323, 3 PIN | compliant | EAR99 | Diodes Incorporated | |||||||||||||
![]() |
NX7002BKMYL
Nexperia
|
$0.0331 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 350 mA | 3.2 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PBCC-N3 | e3 | IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | SC-101, DFN1006-3, 3 PIN | compliant | EAR99 | Nexperia | DFN | 3 | SOT883 | ||||||||||||
![]() |
MMFTP84
Diotec Semiconductor AG
|
$0.0335 | Yes | Active | P-CHANNEL | YES | SINGLE | 3 | 50 V | 1 | 130 mA | 10 Ω | 12 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | Diotec | SOT-23 | 3 | |||||||||||
|
WM02P06H
Cyg Wayon Circuit Protection Co Ltd
|
$0.0349 | Yes | Contact Manufacturer | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 660 mA | 520 mΩ | 9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 mW | SILICON | R-PDSO-F3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WAYON ELECTRONICS CO LTD | SOT-723, 3 PIN | unknown | |||||||||||||||||||||||
|
MMBT7002DW
Diotec Semiconductor AG
|
$0.0349 | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
BSS123Q-7
Diodes Incorporated
|
$0.0351 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 170 mA | 10 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; IATF 16949; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | Diodes Incorporated | ||||||||||||
|
2N7002PW
Diotec Semiconductor AG
|
$0.0355 | Yes | Active | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||||||||||||
|
2N7002-7-F
Diodes Incorporated
|
$0.0357 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 115 mA | 13.5 Ω | HIGH RELIABILITY, LOW THRESHOLD | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | 3 | ||||||||||||
|
YJL2301D
Yangzhou Yangjie Electronics Co Ltd
|
$0.0363 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 19 V | 1 | 3.8 A | 47 mΩ | 103 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | EAR99 | 8541.29.00.95 | 2020-09-24 | |||||||||||||||||
![]() |
2N7002P,215
Nexperia
|
$0.0370 | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | TO-236 | 3 | SOT23 |