Filter Your Search
21 - 30 of 52,718 results
|
MMFTP84W
Diotec Semiconductor AG
|
$0.0283 | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||||||||
|
AON1606
Alpha & Omega Semiconductor
|
$0.0294 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 700 mA | 275 mΩ | 9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 900 mW | SWITCHING | SILICON | R-PBCC-N3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | ALPHA & OMEGA SEMICONDUCTOR LTD | compliant | EAR99 | Alpha & Omega Semiconductors | , | ||||||||||||||
|
MMBT7002KW-AQ
Diotec Semiconductor AG
|
$0.0295 | Yes | Active | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||||||||
|
2N7002ET7G
onsemi
|
$0.0297 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 260 mA | 2.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | onsemi | 318-08 | 2019-03-14 | ||||||||||||
|
YJL2300A
Yangzhou Yangjie Electronics Co Ltd
|
$0.0301 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 4.5 A | 25 mΩ | 70 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | 1 W | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | , | 2020-09-24 | |||||||||||||||||
|
MMFTP84K-AQ
Diotec Semiconductor AG
|
$0.0302 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 180 mA | 10 Ω | 6 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | Diotec | SOT-23, 3 PIN | |||||||||||
|
PJA138K-AU_R1_000A1
PanJit Semiconductor
|
$0.0304 | Yes | Active | e3 | 260 | 40 | MATTE TIN | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | ||||||||||||||||||||||||||||||||||||
|
NX138AKVL
Nexperia
|
$0.0305 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 190 mA | 4.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | Nexperia | SOT23 | TO-236 | 3 | ||||||||||||
|
2N7002K-AU_R1_000A2
PanJit Semiconductor
|
$0.0320 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 3 Ω | ULTRA LOW RESISTANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | 2018-10-01 | |||||||||||||||||
|
2N7002KW-AU_R1_000A1
PanJit Semiconductor
|
$0.0320 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 250 mA | 3 Ω | ULTRA LOW RESISTANCE | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | AEC-Q101 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT |