Filter Your Search
41 - 50 of 50 results
|
MMBF170L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 225 mW | SILICON | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MOTOROLA INC | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | CASE 318-07 | unknown | EAR99 | 8541.21.00.95 | ||||||||||||
|
MMBF170S62Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | ||||||||||||||||
|
MMBF170/D87Z
Texas Instruments
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | |||||||||||||||||||
|
MMBF170TR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | ||||||||||||||||||||
|
MMBF170Q-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | AEC-Q101; MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | |||||||||||
|
MMBF170LT3
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 225 mW | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 235 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | SOT-23 | TO-236, CASE 318-08, 3 PIN | 3 | CASE 318-08 | not_compliant | EAR99 | onsemi | ||||||||
|
SMMBF170LT1
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | TO-236, CASE 318-08, 3 PIN | 3 | CASE 318-08 | compliant | EAR99 | |||||||||||||
|
MMBF170-L99Z
Texas Instruments
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||
|
MMBF170-13
Diodes Incorporated
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 | ||||||||||||||
|
MMBF170L99Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 500 mA | 5 Ω | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23 | SMALL OUTLINE, R-PDSO-G3 | 3 | unknown | EAR99 |