Filter Your Search
1 - 10 of 1,873 results
|
EMVS500ADAR10MD46G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 50 V | 1 A | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIPPON CHEMI-CON CORP | , 1717 | unknown | EAR99 | ||||||||||||
|
EMVS500ADAR22MD46G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 50 V | 2 A | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIPPON CHEMI-CON CORP | , 1717 | unknown | EAR99 | ||||||||||||
|
EMVS500ADAR33MD46G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 330 nF | 50 V | 2.8 A | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIPPON CHEMI-CON CORP | , 1717 | unknown | EAR99 | ||||||||||||
|
EMVS500ADAR47MD46G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 50 V | 4 A | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | NIPPON CHEMI-CON CORP | , 1717 | unknown | EAR99 | ||||||||||||
|
105CKS500MEBBST
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 500 V | 20 mA | 20 % | 397.88 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||||
|
105CKS500MEBBSA
Illinois Capacitor Inc
|
Check for Price | Yes | Transferred | 1 µF | 500 V | 20 mA | 20 % | 397.88 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 6.3 mm | 11 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||||
|
EMVS500ADA1R0MD46G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 50 V | 8.4 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVS | 3 µA | MVS | 0.14 | e6 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, CARDBOARD, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4.5 mm | 5.1 mm | 4.3 mm | NIPPON CHEMI-CON CORP | , 1717 | unknown | EAR99 | ||||||
|
EMVS500ADA1R0MD46G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1 µF | 50 V | 8.4 mA | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVS | 85 °C | -40 °C | 2 | SMT | TR | 4.5 mm | 5.1 mm | 4.3 mm | UNITED CHEMI-CON INC | , 2017 | compliant | EAR99 | ||||||||||||||||
|
EMVS500ARA1R0MD46G
Chemi-Con
|
Check for Price | Yes | Active | 1 µF | 50 V | 8.4 mA | 20 % | 2017 | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | SMT | TR | 4.5 mm | 5.1 mm | 4.3 mm | NIPPON CHEMI-CON CORP | , 2017 | compliant | EAR99 | |||||||||||||||||
|
105CKS500MEBB
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 500 V | 20 mA | 20 % | 397.887 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.24 | 85 °C | -25 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |