Filter Your Search
1 - 10 of 48 results
|
TIC216M
Advanced Semiconductor Inc
|
Check for Price | Active | 1.7 V | 2 mA | 30 mA | 5 mA | 600 V | 6 A | TRIAC | 5 V/us | 2.2 V | 110 °C | -40 °C | NO | ASI SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||
|
TIC201M
JW Miller
|
Check for Price | Transferred | 30 mA | 5 mA | 600 V | 2.5 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 2.5 V | 1 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||
|
TIC201S
JW Miller
|
Check for Price | Transferred | 30 mA | 5 mA | 700 V | 2.5 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 2.5 V | 1 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||
|
TIC201N
JW Miller
|
Check for Price | Transferred | 30 mA | 5 mA | 800 V | 2.5 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 2 V/us | 2.5 V | 1 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||
|
TIC216M
JW Miller
|
Check for Price | Transferred | 30 mA | 5 mA | 600 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 2.2 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||
|
TIC216S
JW Miller
|
Check for Price | Transferred | 30 mA | 5 mA | 700 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 2.2 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||
|
TIC216N
JW Miller
|
Check for Price | Transferred | 30 mA | 5 mA | 800 V | 6 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 5 V/us | 2.2 V | 2 mA | TO-220AB | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER INNOVATIONS LTD | unknown | EAR99 | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | 8541.30.00.80 | ||||||
|
TIC206M
Advanced Semiconductor Inc
|
Check for Price | Active | 2.2 V | 1 mA | 30 mA | 5 mA | 600 V | 3 A | TRIAC | 2 V | 125 °C | -40 °C | NO | ASI SEMICONDUCTOR INC | unknown | EAR99 | , | ||||||||||||||||||||
|
TIC206N
Advanced Semiconductor Inc
|
Check for Price | Active | 2.2 V | 1 mA | 30 mA | 5 mA | 700 V | 3 A | TRIAC | 2 V | 125 °C | -40 °C | NO | ASI SEMICONDUCTOR INC | unknown | EAR99 | , | ||||||||||||||||||||
|
TIC206S
Advanced Semiconductor Inc
|
Check for Price | Active | 2.2 V | 1 mA | 30 mA | 5 mA | 800 V | 3 A | TRIAC | 2 V | 125 °C | -40 °C | NO | ASI SEMICONDUCTOR INC | unknown | EAR99 |