Parametric results for: DIACs

Filter Your Search

1 - 10 of 600 results

All Filters
|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
DB3
Diotec Semiconductor AG
$0.0418 Yes Active 28 V 36 V DIAC SINGLE DO-35 O-LALF-W2 e3 Not Qualified 100 °C -50 °C 260 10 ISOLATED 1 2 GLASS ROUND LONG FORM NO Tin (Sn) WIRE AXIAL DO-35 ROHS COMPLIANT, GLASS PACKAGE-2 2 EAR99 8541.30.00.80
package
BR100-04LLD
Diotec Semiconductor AG
$0.0431 Yes Active 35 V 45 V DIAC SINGLE 4 V DO-213AA O-PELF-R2 e3 Not Qualified 1 100 °C -50 °C 260 ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM YES Matte Tin (Sn) - annealed WRAP AROUND END DO-213AA MINIMELF-2 2 EAR99 8541.30.00.80
DB32
Diotec Semiconductor AG
$0.0464 Yes Active 32 V 36 V DIAC SINGLE DO-35 O-LALF-W2 e3 100 °C -50 °C 260 10 ISOLATED 1 2 GLASS ROUND LONG FORM NO Tin (Sn) WIRE AXIAL SOD-27, 2 PIN EAR99 8541.30.00.80 Compliant
package
BR100-03LLD
Diotec Semiconductor AG
$0.0507 Yes Active 28 V 36 V DIAC SINGLE 4 V DO-213AA O-PELF-R2 e3 Not Qualified 1 100 °C -50 °C 260 5 ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM YES MATTE TIN WRAP AROUND END DO-213AA MINIMELF-2 2 EAR99 8541.30.00.80
DB31
Diotec Semiconductor AG
$0.0641 Yes Active 30 V 34 V DIAC SINGLE DO-35 O-LALF-W2 e3 100 °C -50 °C 260 10 ISOLATED 1 2 GLASS ROUND LONG FORM NO Tin (Sn) WIRE AXIAL SOD-27, 2 PIN EAR99 8541.30.00.80 Compliant
package
DB4
Diotec Semiconductor AG
$0.0654 Yes Active 35 V 45 V DIAC SINGLE DO-35 O-LALF-W2 e3 Not Qualified 100 °C -50 °C 260 10 ISOLATED 1 2 GLASS ROUND LONG FORM NO Tin (Sn) WIRE AXIAL DO-35 ROHS COMPLIANT, GLASS PACKAGE-2 2 EAR99 8541.30.00.80
DB4
STMicroelectronics
$0.0788 Yes Active 35 V 45 V DIAC SINGLE DO-35 O-PALF-W2 e3 Not Qualified 110 °C -40 °C ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO Matte Tin (Sn) - annealed WIRE AXIAL EAR99 8541.30.00.80
DB3
STMicroelectronics
$0.1131 Yes Active 28 V 36 V DIAC SINGLE DO-35 O-PALF-W2 e3 Not Qualified 110 °C -40 °C ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO Matte Tin (Sn) WIRE AXIAL EAR99 8541.30.00.80
DB3TG
STMicroelectronics
$0.1166 Yes Active 30 V 34 V DIAC SINGLE DO-35 O-PALF-W2 e3 Not Qualified 125 °C -40 °C ISOLATED 1 2 PLASTIC/EPOXY ROUND LONG FORM NO Matte Tin (Sn) WIRE AXIAL EAR99 8541.30.00.80
package
TMMDB3TG
STMicroelectronics
$0.2049 Yes Active 30 V 34 V DIAC SINGLE O-LELF-R2 e3 Not Qualified 1 125 °C -40 °C 260 30 ISOLATED 1 2 GLASS ROUND LONG FORM YES Matte Tin (Sn) - annealed WRAP AROUND END MELF MINIMELF-2 2 EAR99 8541.30.00.80