Parametric results for: 福州台江美女价格+71774б292_Q、Q号un... under Silicon Controlled Rectifiers

Filter Your Search

41 - 50 of 320,321 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BT258X-500R,127
WeEn Semiconductor Co Ltd
$0.2298 Yes Active 200 µA 500 V 8 A SCR SINGLE SENSITIVE GATE 500 V R-PSFM-T3 e3 IEC-134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, FULL PACK-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
TS420-600B-TR
STMicroelectronics
$0.2365 Yes Active 2.5 kA 1 mA 5 mA 200 µA 600 V 4 A SCR SINGLE SENSITIVE GATE 5 V/us 800 mV 30 A 600 V R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 30 ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS DPAK-3 not_compliant EAR99 8541.30.00.80 STMicroelectronics TO-252 3
C106BG
Littelfuse Inc
$0.2381 Yes Active 200 µA 200 V 4 A SCR SINGLE SENSITIVE GATE 200 V TO-225AA R-PSFM-T3 Not Qualified NOT SPECIFIED NOT SPECIFIED ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE LITTELFUSE INC LEAD FREE, CASE 77-09, 3 PIN unknown EAR99 8541.30.00.80 LITTELFUSE
X0202NUF
STMicroelectronics
$0.2406 Yes Active 1.25 kA 500 µA 5 mA 200 µA 800 V 1.25 A SCR SINGLE HIGH RELIABILITY 10 V/us 800 mV 25 A 800 V R-PDSO-F3 e3 1 125 °C -40 °C 260 30 ANODE 1 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed FLAT DUAL STMICROELECTRONICS not_compliant EAR99 8541.30.00.80 STMicroelectronics
BT151-650L,127
WeEn Semiconductor Co Ltd
$0.2439 Yes Active 5 mA 650 V 12 A SCR SINGLE HIGH RELIABILITY 650 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SC-46, 3 PIN not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT151X-650R,127
WeEn Semiconductor Co Ltd
$0.2448 Yes Active 15 mA 650 V 12 A SCR SINGLE 650 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT151X-800R/DG,127
WeEn Semiconductor Co Ltd
$0.2448 Yes Active 1.75 V 7.5 kA 500 µA 20 mA 15 mA 800 V SCR 70 µs 50 V/us 1.5 V 132 A e3 150 °C -40 °C NO Tin (Sn) WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors
BT151X-800R,127
WeEn Semiconductor Co Ltd
$0.2448 Yes Active 15 mA 800 V 12 A SCR SINGLE 800 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Tin (Sn) THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, TO-220F, FULL PACK-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT151X-800C,127
WeEn Semiconductor Co Ltd
$0.2448 Yes Active 15 mA 800 V 12 A SCR SINGLE 800 V TO-220AB R-PSFM-T3 e3 IEC-60134 125 °C ISOLATED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD FLANGE MOUNT, R-PSFM-T3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors
BT148-400R,127
WeEn Semiconductor Co Ltd
$0.2497 Yes Active 200 µA 400 V 4 A SCR SINGLE SENSITIVE GATE 400 V R-PSIP-T3 e3 IEC-60134 125 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD PLASTIC, SIP-3 not_compliant EAR99 8541.30.00.80 WeEn Semiconductors