Filter Your Search
1 - 10 of 12 results
|
30TPS12PBF
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 45 mA | 1.2 kV | 30 A | SCR | SINGLE | 1.2 kV | TO-247AC | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-247AC | TO-247AC, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
30TPS12
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 20 kA | 500 µA | 100 mA | 45 mA | 1.2 kV | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 1.2 kV | TO-247AC | R-PSFM-T3 | Not Qualified | 1 | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-247AC | TO-247AC, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | Vishay | ||||||||||
|
30TPS12PBF
International Rectifier
|
Check for Price | Yes | Transferred | 20 kA | 500 µA | 100 mA | 45 mA | 1.2 kV | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 500 µA | 1.2 kV | TO-247AC | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | TO-247AC, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
30TPS12
International Rectifier
|
Check for Price | No | Transferred | 20 kA | 500 µA | 100 mA | 45 mA | 1.2 kV | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 500 µA | 1.2 kV | TO-247AC | R-PSFM-T3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-247AC | TO-247AC, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
VS-30TPS12L-M3
Vishay Intertechnologies
|
$1.9622 | Yes | Active | 1.3 V | 20 kA | 500 µA | 150 mA | 45 mA | 1.2 kV | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 1 V | 300 A | 10 mA | 1.2 kV | TO-247AD | R-PSFM-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | 2018-08-20 | ||||||||||
|
30TPS12PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 kA | 500 µA | 100 mA | 45 mA | 1.2 kV | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 2 V | 250 A | 1.2 kV | TO-247AC | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | LEAD FREE PACKAGE-3 | compliant | ||||||||||||||
|
VS-30TPS12LHM3
Vishay Intertechnologies
|
$2.7903 | Yes | Active | 1.3 V | 20 kA | 500 µA | 150 mA | 45 mA | 1.2 kV | 30 A | SCR | SINGLE | 110 µs | 500 V/us | 1 V | 300 A | 10 mA | 1.2 kV | TO-247AD | R-PSFM-T3 | AEC-Q101 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | Vishay | 2018-03-11 | |||||||||
|
30TPS12
Vishay Semiconductors
|
Check for Price | Obsolete | 45 mA | 1.2 kV | 30 A | SCR | SINGLE | 1.2 kV | TO-247AC | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-247AC | TO-247AC, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | Vishay | |||||||||||||||||||
|
VS-30TPS12-M3
Vishay Intertechnologies
|
$3.3982 | Yes | Active | 20 kA | 10 mA | 100 mA | 60 mA | 1.2 kV | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e2 | 125 °C | -40 °C | NO | MATTE TIN COPPER | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||||||||||||
|
VS-30TPS12-M3
Vishay Semiconductors
|
$4.3956 | Active | 20 kA | 10 mA | 100 mA | 60 mA | 1.2 kV | SCR | 110 µs | 500 V/us | 2.5 V | 300 A | e2 | 125 °C | -40 °C | NO | MATTE TIN COPPER | VISHAY SEMICONDUCTORS | , | unknown | EAR99 | Vishay |