Parametric results for: VS-30TPS12LHM3 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
Manufacturer Part Number: vs30tps12lhm3,30tps12
Select parts from the table below to compare.
Compare
Compare
VS-30TPS12PBF
Vishay Intertechnologies
$1.2293 Yes Obsolete 20 kA 10 mA 100 mA 60 mA 1.2 kV SCR 110 µs 500 V/us 2.5 V 300 A e3 125 °C -40 °C NO MATTE TIN OVER NICKEL VISHAY INTERTECHNOLOGY INC compliant Vishay
VS-30TPS12L-M3
Vishay Intertechnologies
$1.9594 Yes Active 1.3 V 20 kA 500 µA 150 mA 45 mA 1.2 kV 30 A SCR SINGLE 110 µs 500 V/us 1 V 300 A 10 mA 1.2 kV TO-247AD R-PSFM-T3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown Vishay EAR99 8541.30.00.80 2018-08-20
VS-30TPS12PBF
Vishay Semiconductors
$2.2349 Obsolete 20 kA 10 mA 100 mA 60 mA 1.2 kV SCR 110 µs 500 V/us 2.5 V 300 A e3 125 °C -40 °C NO MATTE TIN OVER NICKEL VISHAY SEMICONDUCTORS unknown Vishay EAR99 ,
VS-30TPS12LHM3
Vishay Intertechnologies
$2.7728 Yes Active 1.3 V 20 kA 500 µA 150 mA 45 mA 1.2 kV 30 A SCR SINGLE 110 µs 500 V/us 1 V 300 A 10 mA 1.2 kV TO-247AD R-PSFM-T3 AEC-Q101 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown Vishay EAR99 8541.30.00.80 2018-03-11
VS-30TPS12-M3
Vishay Intertechnologies
$3.3934 Yes Active 20 kA 10 mA 100 mA 60 mA 1.2 kV SCR 110 µs 500 V/us 2.5 V 300 A e2 125 °C -40 °C NO MATTE TIN COPPER VISHAY INTERTECHNOLOGY INC compliant Vishay
VS-30TPS12-M3
Vishay Semiconductors
$4.3956 Active 20 kA 10 mA 100 mA 60 mA 1.2 kV SCR 110 µs 500 V/us 2.5 V 300 A e2 125 °C -40 °C NO MATTE TIN COPPER VISHAY SEMICONDUCTORS unknown Vishay EAR99 ,
30TPS12PBF
Vishay Semiconductors
Check for Price Yes Transferred 45 mA 1.2 kV 30 A SCR SINGLE 1.2 kV TO-247AC R-PSFM-T3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE VISHAY SEMICONDUCTORS unknown EAR99 8541.30.00.80 TO-247AC, 3 PIN TO-247AC 3
30TPS12
Vishay Intertechnologies
Check for Price No Obsolete 20 kA 500 µA 100 mA 45 mA 1.2 kV 30 A SCR SINGLE 110 µs 500 V/us 2 V 250 A 1.2 kV TO-247AC R-PSFM-T3 Not Qualified 1 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC unknown Vishay EAR99 8541.30.00.80 TO-247AC, 3 PIN TO-247AC 3
30TPS12PBF
International Rectifier
Check for Price Yes Transferred 20 kA 500 µA 100 mA 45 mA 1.2 kV 30 A SCR SINGLE 110 µs 500 V/us 2 V 250 A 500 µA 1.2 kV TO-247AC R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.80 TO-247AC, 3 PIN TO-247AC 3
30TPS12
International Rectifier
Check for Price No Transferred 20 kA 500 µA 100 mA 45 mA 1.2 kV 30 A SCR SINGLE 110 µs 500 V/us 2 V 250 A 500 µA 1.2 kV TO-247AC R-PSFM-T3 e0 Not Qualified 125 °C -40 °C 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.80 TO-247AC, 3 PIN TO-247AC 3